Filter Your Search
21 - 30 of 10,507 results
|
SMN16AS-684-JMQ
RCD Components Inc
|
Check for Price | No | No | Active | 680 kΩ | 5 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 680 kΩ | ISOLATED | 8 | 25 °C | 680 kΩ | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | MAGAZINE | Tin/Lead (Sn/Pb) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | DIP | compliant | EAR99 | 8533.21.00.10 | ||
|
SMN16BS-752-JTQ
RCD Components Inc
|
Check for Price | No | No | Active | 7.5 kΩ | 5 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 7.5 kΩ | BUSSED | 1 | 25 °C | 7.5 kΩ | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 15 | 16 | RECTANGULAR PACKAGE | TAPE, EMBOSSED PLASTIC | Tin/Lead (Sn/Pb) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | SMT, 3043 | compliant | EAR99 | 8533.21.00.10 | ||
|
SMN16AS-275-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 2.7 MΩ | 5 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 2.7 MΩ | ISOLATED | 8 | 25 °C | 2.7 MΩ | YES | 50 ppm/°C | 25 V | e3 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | DIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.10 | ||
|
SMN16AS-71R5-FB
RCD Components Inc
|
Check for Price | Active | 71.5 Ω | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 71.5 Ω | ISOLATED | 8 | 25 °C | 71.5 Ω | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | BULK | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | ||||||||
|
SMN16AS-1694-FT
RCD Components Inc
|
Check for Price | Active | 1.69 MΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 1.69 MΩ | ISOLATED | 8 | 25 °C | 1.69 MΩ | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | TAPE, EMBOSSED PLASTIC | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | ||||||||
|
SMN16AS-2744-FM
RCD Components Inc
|
Check for Price | Active | 2.74 MΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 2.74 MΩ | ISOLATED | 8 | 25 °C | 2.74 MΩ | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | MAGAZINE | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | ||||||||
|
SMN16AS-1873-FT
RCD Components Inc
|
Check for Price | Active | 187 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 187 kΩ | ISOLATED | 8 | 25 °C | 187 kΩ | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | TAPE, EMBOSSED PLASTIC | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | ||||||||
|
SMN16AS-2800-FTQ
RCD Components Inc
|
Check for Price | No | Active | 280 Ω | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 280 Ω | ISOLATED | 8 | 25 °C | 280 Ω | YES | 50 ppm/°C | 25 V | e0 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | TAPE, EMBOSSED PLASTIC | Tin/Lead (Sn/Pb) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | |||||
|
SMN16AS-3571-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 3.57 kΩ | 1 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 3.57 kΩ | ISOLATED | 8 | 25 °C | 3.57 kΩ | YES | 50 ppm/°C | 25 V | e3 | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | BULK | Matte Tin (Sn) | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 | |||||
|
SMN16AS-360-GB
RCD Components Inc
|
Check for Price | Active | 36 Ω | 2 % | 750 mW | 3043 | SURFACE MOUNT | SOIC | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 36 Ω | ISOLATED | 8 | 25 °C | 36 Ω | YES | 50 ppm/°C | 25 V | 150 °C | -55 °C | Epoxy Molded | 1 | 16 | BULK | GULL WING | 2 mm | 7.7 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.10 |