Filter Your Search
1 - 10 of 311 results
|
RA1632154-D-NC-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 0.5 % | 120 mW | 0612 | SURFACE MOUNT | ARRAY/NETWORK RESISTOR | RA | ULTRA-PRECISION | 30 mW | 154 Ω | ISOLATED | 4 | YES | 10 ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | unknown | ||||||||||||||
|
RA1632-634-D-NC-T5
Susumu Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 120 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | ULTRA-PRECISION | 30 mW | 634 Ω | ISOLATED | 4 | YES | 10 ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | ||||||||||||
|
PR9406T3K4DNB
Precision Resistive Products Inc
|
Check for Price | Active | 3.4 kΩ | 0.5 % | 30 mW | 1206 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 125 °C | -55 °C | Chip | 8 | TR | 400 µm | 3.2 mm | 1.6 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | |||||||||||||||||||||
|
PR940616K4DNC
Precision Resistive Products Inc
|
Check for Price | Active | 16.4 kΩ | 0.5 % | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 30 mW | 16.4 kΩ | ISOLATED | 4 | 70 °C | 16.4 kΩ | YES | 10 ppm/°C | 125 °C | -55 °C | Rectangular | 1 | 8 | TR | WRAPAROUND | 400 µm | 3.2 mm | 1.6 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | |||||||||||
|
PR940612K4DNC
Precision Resistive Products Inc
|
Check for Price | Active | 12.4 kΩ | 0.5 % | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 30 mW | 12.4 kΩ | ISOLATED | 4 | 70 °C | 12.4 kΩ | YES | 10 ppm/°C | 125 °C | -55 °C | Rectangular | 1 | 8 | TR | WRAPAROUND | 400 µm | 3.2 mm | 1.6 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | |||||||||||
|
RA1632-284-D-NC-T1
Susumu Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 120 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | ULTRA-PRECISION | 30 mW | 284 Ω | ISOLATED | 4 | YES | 10 ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | ||||||||||||
|
RA16326K34DNC
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 6.34 kΩ | 0.5 % | 30 mW | 1206 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 75 V | e4 | 125 °C | -55 °C | Chip | 8 | Gold (Au) - with Nickel (Ni) barrier | 400 µm | 3.2 mm | 1.6 mm | THIN FILM TECHNOLOGY CORP | compliant | EAR99 | ||||||||||||||||||
|
RA1632184-D-NC-T1
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 0.5 % | 120 mW | 0612 | SURFACE MOUNT | ARRAY/NETWORK RESISTOR | RA | ULTRA-PRECISION | 30 mW | 184 Ω | ISOLATED | 4 | YES | 10 ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | unknown | ||||||||||||||
|
PR9406T15K4DNB
Precision Resistive Products Inc
|
Check for Price | Active | 15.4 kΩ | 0.5 % | 30 mW | 1206 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 125 °C | -55 °C | Chip | 8 | TR | 400 µm | 3.2 mm | 1.6 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | |||||||||||||||||||||
|
PR9406T2K4DNB
Precision Resistive Products Inc
|
Check for Price | Active | 2.4 kΩ | 0.5 % | 30 mW | 1206 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 125 °C | -55 °C | Chip | 8 | TR | 400 µm | 3.2 mm | 1.6 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 |