Filter Your Search
31 - 40 of 7,009 results
|
664-B-6191DLF13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 6.19 kΩ | 0.5 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 13 Inch | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
664-A-6492BLF13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 64.9 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 13 Inch | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
NQS16B4702DQ13
TT Electronics Resistors
|
Check for Price | Obsolete | 47 kΩ | 0.5 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Molded | 16 | TR, 13 Inch | 635 µm | 1.727 mm | 5.004 mm | 3.988 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
664-A-4532BLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 45.3 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | Tube | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
664-B-1741DLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.74 kΩ | 0.5 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 7 Inch | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
664-A-9532D13
TT Electronics Resistors
|
Check for Price | No | Obsolete | 95.3 kΩ | 0.5 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 13 Inch | 1.27 mm | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
664-A-1242ALF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 12.4 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | Tube | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
664-A-4642A7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 46.4 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 7 Inch | 1.27 mm | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
664-A-5492FLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 54.9 kΩ | 1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | Tube | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
Y1365V0196AA9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 2 kΩ | 0.05 % | 100 mW | 2016 | DIP | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | 125 °C | -55 °C | Molded | 8 | TR | 1.73 mm | 5 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |