Filter Your Search
21 - 30 of 111,486 results
|
SON-N959LF-07-1870-F
TT Electronics Resistors
|
Check for Price | Yes | Active | 187 Ω | 1 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SON-N954-06-29R4-CC
TT Electronics Resistors
|
Check for Price | No | Active | 29.4 Ω | 0.25 % | 100 mW | 2021 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
SON-N959-03-95R3-DC
TT Electronics Resistors
|
Check for Price | No | Active | 95.3 Ω | 0.5 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Tin/Lead (Sn60Pb40) | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SON-N959LF-01-14R0-DC
TT Electronics Resistors
|
Check for Price | Yes | Active | 14 Ω | 0.5 % | 100 mW | 2021 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SON-N959LF-03-1180-BG
TT Electronics Resistors
|
Check for Price | Yes | Active | 118 Ω | 0.1 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SON-N959LF-03-4700-JG
TT Electronics Resistors
|
Check for Price | Yes | Active | 470 Ω | 5 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SON-N954-07-5621-BG
TT Electronics Resistors
|
Check for Price | No | Active | 5.62 kΩ | 0.1 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Tin/Lead (Sn60Pb40) | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SON-N954-07-84R5-BC
TT Electronics Resistors
|
Check for Price | No | Active | 84.5 Ω | 0.1 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | |||||||
|
SLRM415400ABCDCG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.54 kΩ | 0.1 % | 100 mW | 2021 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e4 | 125 °C | -55 °C | Single Layer | 1 | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
SLRM438800CBCADS
Vishay Intertechnologies
|
Check for Price | No | Active | 38.8 Ω | 0.1 % | 100 mW | 2021 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |