Filter Your Search
11 - 20 of 111,486 results
|
N959-03-43K2-CG
TT Electronics Resistors
|
Check for Price | No | Active | 43.2 kΩ | 0.25 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
N959-03-97K6-DF
TT Electronics Resistors
|
Check for Price | No | Active | 97.6 kΩ | 0.5 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
N959-05-14R7-DF
TT Electronics Resistors
|
Check for Price | No | Active | 14.7 Ω | 0.5 % | 100 mW | 2021 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | 711 µm | 5.08 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SON-N954LF-05-18R4-CG
TT Electronics Resistors
|
Check for Price | Yes | Active | 18.4 Ω | 0.25 % | 100 mW | 2021 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SON-N959-07-5600-GG
TT Electronics Resistors
|
Check for Price | No | Active | 560 Ω | 2 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Tin/Lead (Sn60Pb40) | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SON-N959LF-03-5601-J
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.6 kΩ | 5 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SON-N959LF-07-2321-FG
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.32 kΩ | 1 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
SON-N959LF-07-76R8-CG
TT Electronics Resistors
|
Check for Price | Yes | Active | 76.8 Ω | 0.25 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.334 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
N954-07-10K7-DF
TT Electronics Resistors
|
Check for Price | No | Active | 10.7 kΩ | 0.5 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | 711 µm | 5.08 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
N959-03-21K5-CC
TT Electronics Resistors
|
Check for Price | No | Active | 21.5 kΩ | 0.25 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 711 µm | 5.08 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 |