Filter Your Search
41 - 50 of 7,009 results
|
664-A-2552ALF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 25.5 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | Tube | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||||||||||||||||||||
|
664-A-9532D7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 95.3 kΩ | 0.5 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 7 Inch | 1.27 mm | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||
|
664-B-5621DLF13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5.62 kΩ | 0.5 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 13 Inch | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||||||||||||||||||||
|
664-B-3321A7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 3.32 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 7 Inch | 1.27 mm | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||
|
Y1365V0203AQ0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 10 kΩ | 0.05 % | 100 mW | 2016 | DIP | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | e0 | 125 °C | -55 °C | Molded | 8 | TR | Tin/Lead (Sn/Pb) | 1.73 mm | 5 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||
|
Y1365V0008QQ9U
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 10 kΩ | 0.02 % | 100 mW | 2016 | DIP | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | 125 °C | -55 °C | Molded | 8 | Tube | 1.73 mm | 5 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||
|
664-A-3831B13
TT Electronics Resistors
|
Check for Price | No | Obsolete | 3.83 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 13 Inch | 1.27 mm | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||
|
664-A-4532B7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 45.3 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 7 Inch | 1.27 mm | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||
|
664-B-3831A7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 3.83 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 7 Inch | 1.27 mm | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||
|
Y1365V0185BA9W
Vishay Foil Resistors
|
Check for Price | Yes | Yes | Active | 500 Ω | 0.1 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 500 Ω | ISOLATED | 4 | 70 °C | 200 Ω | SMN | YES | 2 ppm/°C | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | WAFFLE PACK | MATTE TIN OVER NICKEL | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | SMT, 2016 | 8533.21.00.10 |