Filter Your Search
41 - 50 of 7,009 results
|
664-A-2321F7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 2.32 kΩ | 1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 7 Inch | 1.27 mm | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
664-A-2742BLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 27.4 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 7 Inch | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
664-B-1782FLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 17.8 kΩ | 1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 7 Inch | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
664-A-1072BLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10.7 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | Tube | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
664-A-9312BLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 93.1 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 7 Inch | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
664-B-2611DLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.61 kΩ | 0.5 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | Tube | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 | |||
|
664-B-1181D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.18 kΩ | 0.5 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | Tube | 1.27 mm | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
664-A-3162B7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 31.6 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 7 Inch | 1.27 mm | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
664-B-1402B13
TT Electronics Resistors
|
Check for Price | No | Obsolete | 14 kΩ | 0.1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | TR, 13 Inch | 1.27 mm | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
664-B-6981FLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 6.98 kΩ | 1 % | 100 mW | 2016 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | MIL-R-83401 | 125 °C | -55 °C | Epoxy Molded | 8 | Tube | Matte Tin (Sn) | 1.73 mm | 4.98 mm | 3.99 mm | TT ELECTRONICS PLC | unknown | EAR99 |