Parametric results for: 国家1500m运动员《证定制制作++V:kz246... under Fixed Resistors

Filter Your Search

1 - 10 of 1,475 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 1500000000
Select parts from the table below to compare.
Compare
Compare
PHVP7BAD-1G5DI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 1.5 GΩ 0.5 % 1 W 8020 THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION, NON-INDUCTIVE 25 °C NO 7 kV e3 200 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) WIRE 800 µm 35 mm 2.5 mm 20.32 mm 5.08 mm WELWYN COMPONENTS LTD Axial, 8020 compliant EAR99 8533.21.00.90
PHVP15CRD-1G5BI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 1.5 GΩ 0.1 % 3 W THROUGH HOLE MOUNT Radial 25 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION, NON-INDUCTIVE 25 °C NO 15 kV e3 200 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) WIRE 800 µm 35 mm 35.56 mm 12.7 mm 38.1 mm 2.5 mm WELWYN COMPONENTS LTD Radial, compliant EAR99 8533.21.00.90
RIP1031G5+-1%TCR100
SRT Resistor Technology Gmbh
Check for Price Yes Active 1.5 GΩ 1 % 12 W Axial 100 ppm/°C FIXED RESISTOR RIP 32 kV 200 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 1 mm 28 mm 8.2 mm 102.9 mm SRT RESISTOR TECHNOLOGY GMBH compliant EAR99
PHVP15BRY-1G5DI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 1.5 GΩ 0.5 % 2 W THROUGH HOLE MOUNT Radial 15 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION, NON-INDUCTIVE 25 °C NO 15 kV e3 200 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) WIRE 800 µm 35 mm 35.56 mm 5.08 mm 38.1 mm 2.5 mm WELWYN COMPONENTS LTD Radial, compliant EAR99 8533.21.00.90
HGCB2512KBD1G50
SEI Stackpole Electronics Inc
Check for Price Yes Active 1.5 GΩ 10 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 75 °C YES 350 V e3 150 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 760 µm 6.35 mm 3.18 mm STACKPOLE ELECTRONICS INC SMT, 2512 compliant EAR99 8533.21.00.30
HVCB2512T01G505%A
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 1.5 GΩ 5 % 2 W 2512 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR HVC 70 °C YES 2.5 kV e3 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99
HGCB1206JBL1G50
SEI Stackpole Electronics Inc
Check for Price Yes Active 1.5 GΩ 5 % 330 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 75 °C YES 200 V e3 150 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 760 µm 3.2 mm 1.6 mm STACKPOLE ELECTRONICS INC SMT, 1206 compliant EAR99 8533.21.00.30
CRHV2010BA1507J100S2
Vishay Techno
Check for Price No No Active 1.5 GΩ 5 % 500 mW 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR CRHV 70 °C YES 2 kV e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) ONE SURFACE VISHAY INTERTECHNOLOGY INC , 2010 compliant EAR99
HVC251041507JET
Ohmite Mfg Co
Check for Price Yes Yes Obsolete 1.5 GΩ 5 % 600 mW 2510 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR 25 °C YES 2.5 kV 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH WRAPAROUND OHMITE MANUFACTURING CO CHIP, ROHS COMPLIANT unknown EAR99
PHVP20BRD-1G5CI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 1.5 GΩ 0.25 % 3 W THROUGH HOLE MOUNT Radial 25 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION, NON-INDUCTIVE 25 °C NO 20 kV e3 200 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) WIRE 800 µm 35 mm 48.26 mm 6.35 mm 50.8 mm 2.5 mm WELWYN COMPONENTS LTD Radial, compliant EAR99 8533.21.00.90