Filter Your Search
1 - 10 of 1,475 results
|
PHVP40RD-1G5CI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 1.5 GΩ | 0.25 % | 9 W | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHVP(RADIAL) | 40 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 800 µm | 35 mm | 99.06 mm | 15.24 mm | 101.6 mm | 3 mm | WELWYN COMPONENTS LTD | Radial, | compliant | EAR99 | ||||||||||||
|
RH3D1G50KB
Kamaya Inc
|
Check for Price | Yes | Active | 1.5 GΩ | 10 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | RH3 | PRECISION | 40 °C | RH | NO | 10 kV | 125 °C | -25 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | WIRE | 1 mm | 38 mm | 5 mm | 39 mm | KAMAYA ELECTRIC CO LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | |||||||||||
|
UHVB2512JTD1G50
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1.5 GΩ | 5 % | 67 mW | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 10 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | TR, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 6.35 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
PHVP20BAY-1G5FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 GΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 50.8 mm | 6.35 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||||
|
PSN6CPF158K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 1.5 GΩ | 10 % | 250 W | SPECIAL MOUNT | Quick Connect | 3000 ppm/°C | FIXED RESISTOR | 25 °C | NO | 300 kV | 125 °C | -30 °C | Tubular | 2 | Bulk | SPECIAL | 62 mm | 1 m | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||
|
MG815-1.50G-0.25%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 1.5 GΩ | 0.25 % | 15 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 30000 | 125 °C | NO | 30 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8.89 mm | 152.4 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||||||||||
|
HH801G5JZ
TE Connectivity
|
Check for Price | Yes | Active | 1.5 GΩ | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HH | 25 °C | HH | NO | 15 kV | 150 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | WIRE | 1 mm | 38 mm | 8.5 mm | 52 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||||
|
HVCB2512T01G505%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.5 GΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 2.5 kV | e3 | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||
|
WHVL12PC-1G5BB
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 GΩ | 0.1 % | 16 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WHVL | 108 kV | e4 | 225 °C | -55 °C | Epoxy Coated | 2 | Bulk | Gold (Au) | 800 µm | 37 mm | 8.5 mm | 122 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | ||||||||||||||
|
PHVP5AC-1G5DI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 GΩ | 0.5 % | 1 W | 5020 | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 5 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 10 mm | 2 mm | 12.7 mm | 5.08 mm | WELWYN COMPONENTS LTD | Axial, 5020 | compliant | EAR99 | 8533.21.00.90 |