Filter Your Search
41 - 50 of 1,475 results
|
UHVS2010MCD1G50
SEI Stackpole Electronics Inc
|
Check for Price | No | Active | 1.5 GΩ | 20 % | 24 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 6 kV | e0 | 150 °C | -55 °C | Rectangular | 2 | TR, Plastic | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 5.08 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
WHVL3PC-1G5JB
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 GΩ | 5 % | 5 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WHVL | 28 kV | e4 | 225 °C | -55 °C | Epoxy Coated | 2 | Bulk | Gold (Au) | 800 µm | 37 mm | 8 mm | 37 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | |||||||||||
|
WHVL7PD-1G5FB
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 GΩ | 1 % | 10 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WHVL | 66 kV | e4 | 225 °C | -55 °C | Epoxy Coated | 2 | Bulk | Gold (Au) | 800 µm | 37 mm | 8 mm | 77 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | |||||||||||
|
HVC2010441507KET
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 1.5 GΩ | 10 % | 500 mW | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 25 °C | YES | 2 kV | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | OHMITE MANUFACTURING CO | CHIP, ROHS COMPLIANT | unknown | EAR99 | |||||||||||||||
|
PSN4MFB158K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 1.5 GΩ | 10 % | 50 W | SPECIAL MOUNT | SPECIAL | 3000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 120 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 45 mm | 400 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||
|
WHVL5CY-1G5GB
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 GΩ | 2 % | 7.5 W | Axial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WHVL | 22 kV | e4 | 225 °C | -55 °C | Silicone Coat | 2 | Bulk | Gold (Au) | 800 µm | 37 mm | 8 mm | 52 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | |||||||||||
|
PSN4MFA158K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 1.5 GΩ | 10 % | 50 W | SPECIAL MOUNT | SPECIAL | 3000 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 120 kV | 125 °C | -30 °C | Tubular | 2 | BULK | SPECIAL | 45 mm | 400 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||
|
WHVL10CY-1G5JB
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 GΩ | 5 % | 13.5 W | Axial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WHVL | 45 kV | e4 | 225 °C | -55 °C | Silicone Coat | 2 | Bulk | Gold (Au) | 800 µm | 37 mm | 8.3 mm | 102 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | |||||||||||
|
WHVL12CD-1G5BB
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 GΩ | 0.1 % | 16 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WHVL | 54 kV | e4 | 225 °C | -55 °C | Silicone Coat | 2 | Bulk | Gold (Au) | 800 µm | 37 mm | 8.5 mm | 122 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | |||||||||||
|
WHVL2PD-1G5BB
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 GΩ | 0.1 % | 3.8 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WHVL | 22 kV | e4 | 225 °C | -55 °C | Epoxy Coated | 2 | Bulk | Gold (Au) | 800 µm | 37 mm | 8 mm | 27 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 |