Filter Your Search
1 - 10 of 1,475 results
|
PHVP7BAD-1G5DI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 GΩ | 0.5 % | 1 W | 8020 | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 7 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 20.32 mm | 5.08 mm | WELWYN COMPONENTS LTD | Axial, 8020 | compliant | EAR99 | 8533.21.00.90 | ||||||
|
PHVP15CRD-1G5BI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 GΩ | 0.1 % | 3 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 15 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 35.56 mm | 12.7 mm | 38.1 mm | 2.5 mm | WELWYN COMPONENTS LTD | Radial, | compliant | EAR99 | 8533.21.00.90 | ||||||
|
RIP1031G5+-1%TCR100
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 1.5 GΩ | 1 % | 12 W | Axial | 100 ppm/°C | FIXED RESISTOR | RIP | 32 kV | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 1 mm | 28 mm | 8.2 mm | 102.9 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||||||||||
|
PHVP15BRY-1G5DI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 GΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Radial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 15 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 35.56 mm | 5.08 mm | 38.1 mm | 2.5 mm | WELWYN COMPONENTS LTD | Radial, | compliant | EAR99 | 8533.21.00.90 | ||||||
|
HGCB2512KBD1G50
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1.5 GΩ | 10 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 350 V | e3 | 150 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 6.35 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
HVCB2512T01G505%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.5 GΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | HVC | 70 °C | YES | 2.5 kV | e3 | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||
|
HGCB1206JBL1G50
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1.5 GΩ | 5 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 200 V | e3 | 150 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
CRHV2010BA1507J100S2
Vishay Techno
|
Check for Price | No | No | Active | 1.5 GΩ | 5 % | 500 mW | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | CRHV | 70 °C | YES | 2 kV | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 2010 | compliant | EAR99 | |||||||||||||||
|
HVC251041507JET
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 1.5 GΩ | 5 % | 600 mW | 2510 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 25 °C | YES | 2.5 kV | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | WRAPAROUND | OHMITE MANUFACTURING CO | CHIP, ROHS COMPLIANT | unknown | EAR99 | ||||||||||||||||||
|
PHVP20BRD-1G5CI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 GΩ | 0.25 % | 3 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 48.26 mm | 6.35 mm | 50.8 mm | 2.5 mm | WELWYN COMPONENTS LTD | Radial, | compliant | EAR99 | 8533.21.00.90 |