Filter Your Search
41 - 50 of 357 results
|
HTS00635005FPB17
Vishay Intertechnologies
|
$40.7774 | Yes | Active | 50 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 1 kV | e1 | 155 °C | -55 °C | Tubular | 2 | BLISTER | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 600 µm | 25 mm | 2.2 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | Vishay | ||||||
|
HTS00635005JKB17
Vishay Intertechnologies
|
$41.8631 | Yes | Active | 50 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 1 kV | e1 | 155 °C | -55 °C | Tubular | 2 | BLISTER | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 600 µm | 25 mm | 2.2 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||
|
HTS00685005FKB15
Vishay Intertechnologies
|
$46.5131 | Yes | Active | 50 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 2 kV | e1 | 155 °C | -55 °C | Tubular | 2 | BLISTER | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 25 mm | 3.5 mm | 14 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||
|
HTS00585005FPB17
Vishay Intertechnologies
|
$50.1946 | Yes | Active | 50 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 500 V | e1 | 155 °C | -55 °C | Tubular | 2 | BLISTER | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 600 µm | 25 mm | 1.6 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | Vishay | ||||||
|
HTS09475005FKB19
Vishay Intertechnologies
|
$54.5409 | Yes | Active | 50 MΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 20 kV | e1 | 155 °C | -55 °C | Tubular | 2 | BLISTER | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 25 mm | 8.5 mm | 47 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||
|
HTS00585005FKB17
Vishay Intertechnologies
|
$58.0309 | Yes | Active | 50 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 500 V | e1 | 155 °C | -55 °C | Tubular | 2 | BLISTER | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 600 µm | 25 mm | 1.6 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||
|
1-1625947-5
TE Connectivity
|
$67.5360 | Yes | Obsolete | 50 MΩ | 10 % | 10 W | CHASSIS MOUNT | 300 ppm/°C | FIXED RESISTOR | THICK FILM | NO | 10 kV | 2 | TUBULAR PACKAGE | BULK, BOX | FERRULE | 70mm x 10mm | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||
|
HVR10D50MK
TE Connectivity
|
$78.8257 | Yes | Obsolete | 50 MΩ | 10 % | 10 W | CHASSIS MOUNT | 300 ppm/°C | FIXED RESISTOR | THICK FILM | NO | 10 kV | 2 | TUBULAR PACKAGE | BULK, BOX | FERRULE | 70mm x 10mm | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||
|
HTS00585005DKB17
Vishay Intertechnologies
|
$90.3666 | Yes | Active | 50 MΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 500 V | e1 | 155 °C | -55 °C | Tubular | 2 | BLISTER | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 600 µm | 25 mm | 1.6 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||
|
MOX-H-025005FE
Ohmite Mfg Co
|
$134.9442 | Yes | Yes | Active | 50 MΩ | 1 % | 50 W | MELF | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 45 kV | e3 | 180 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | MATTE TIN OVER NICKEL | 19.56 mm | 152.4 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 | Ohmite | MELF, |