Parametric results for: 50m跑步国家运动员标准【证定制作办理++V:510730800】 under Fixed Resistors

Filter Your Search

1 - 10 of 357 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 50000000
Select parts from the table below to compare.
Compare
Compare
HMC0402JT50M0
SEI Stackpole Electronics Inc
$0.1201 Yes Yes Active 50 MΩ 5 % 63 mW 0402 SURFACE MOUNT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.
HMC0603JT50M0
SEI Stackpole Electronics Inc
$0.1379 Yes Yes Active 50 MΩ 5 % 100 mW 0603 SURFACE MOUNT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND STACKPOLE ELECTRONICS INC , 0603 unknown EAR99 8533.21.00.30 Stackpole Electronics, Inc.
HVA05FA50M0
SEI Stackpole Electronics Inc
$0.2009 Yes Active 50 MΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 3.5 kV IEC60115-1 125 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE 2.5 mm 6 mm STACKPOLE ELECTRONICS INC AXIAL LEADED unknown Stackpole Electronics, Inc.
HMC0805JT50M0
SEI Stackpole Electronics Inc
$0.2062 Yes Active 50 MΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR WRAPAROUND 500 µm 2 mm 1.25 mm STACKPOLE ELECTRONICS INC CHIP unknown Stackpole Electronics, Inc.
HVA12FA50M0
SEI Stackpole Electronics Inc
$0.3461 Yes Active 50 MΩ 1 % 1.2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 8 kV IEC60115-1 125 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE 4 mm 11 mm STACKPOLE ELECTRONICS INC AXIAL LEADED unknown Stackpole Electronics, Inc.
RH73W2A50MMTN
TE Connectivity
$1.2037 Yes Active 50 MΩ 20 % 125 mW 0805 SURFACE MOUNT 500 ppm/°C FIXED RESISTOR THICK FILM YES 100 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 2mm x 1.2mm x .4mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
HVC0603T5005FET
Ohmite Mfg Co
$1.3037 Yes Active 50 MΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR MATTE TIN OVER NICKEL WRAPAROUND 400 µm 1.5 mm 800 µm OHMITE MANUFACTURING CO CHIP compliant EAR99 8533.21.00.30 Ohmite
RH73H2A50MJTN
TE Connectivity
$1.3045 Yes Active 50 MΩ 5 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THICK FILM YES 100 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 2mm x 1.2mm x .4mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
CRHV1206AF50M0FNE5
Vishay Intertechnologies
$1.6962 Yes Active 50 MΩ 1 % 300 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 1.5 kV e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 3.175 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 Vishay
HVC0402T5005JET
Ohmite Mfg Co
$1.8700 Yes Active 50 MΩ 5 % 50 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 30 V e3 155 °C -55 °C Rectangular 2 TR MATTE TIN OVER NICKEL WRAPAROUND 300 µm 1.04 mm 500 µm OHMITE MANUFACTURING CO , compliant EAR99 8533.21.00.30 Ohmite