Filter Your Search
41 - 50 of 120 results
|
RCMA0580000BES03
Vishay Intertechnologies
|
$84.1358 | Yes | Active | 8 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | CECC40100 | 155 °C | -65 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 4.2 mm | 10.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||||
|
BLU1206-8001-BT25
RCD Components Inc
|
Check for Price | Active | 8 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | BLU | ULTRA PRECISION | 70 °C | YES | 150 V | 155 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | , 1206 | |||||||||||||||||||
|
CP00058K000JE66
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAMEPROOF | 40 °C | NO | 200 V | e3 | 225 °C | -65 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 9 mm | 22 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
CPF28K0000FKEE6
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 350 V | e3 | 230 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 810 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||
|
WSF45278K000FKEB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8 kΩ | 1 % | 2 W | 4527 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 126.4911 V | e3 | AEC-Q200 | 150 °C | -65 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||
|
P-1206E8001BBTS
Vishay Intertechnologies
|
Check for Price | Active | 8 kΩ | 0.1 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, FLAME PROOF, LASER TRIMMABLE, PRECISION | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | ||||||||||||
|
PTF568K0000AZR6
Vishay Intertechnologies
|
Check for Price | No | Active | 8 kΩ | 0.05 % | 125 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 300 V | e0 | 150 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||
|
BLU1206-8001-BT25W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 8 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | BLU | ULTRA PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | , 1206 | |||||||||||||||
|
RN55E8001FR36
Vishay Intertechnologies
|
Check for Price | No | Active | 8 kΩ | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR, 11.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||
|
RNF14BTE8K00
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 8 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | Stackpole Electronics, Inc. |