Filter Your Search
1 - 10 of 115 results
|
CMF558K0000FHEK
Vishay Intertechnologies
|
$0.1475 | Yes | Active | 8 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 165 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | ||||||||
|
CMF558K0000FHEB
Vishay Intertechnologies
|
$0.1920 | Yes | Active | 8 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 165 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | Vishay | ||||||||
|
RN60C8001FB14
Vishay Intertechnologies
|
$0.2750 | No | Active | 8 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 300 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | , | |||||||
|
CPF18K0000FKEE6
Vishay Intertechnologies
|
$0.5520 | Yes | Active | 8 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 230 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
RN60C8001BB14
Vishay Intertechnologies
|
$0.5800 | No | Active | 8 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 300 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | , | |||||||
|
CPF28K0000JKRE6
Vishay Intertechnologies
|
$0.6870 | No | Active | 8 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 350 V | e0 | 230 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
CPF28K0000JKR36
Vishay Intertechnologies
|
$0.6870 | No | Active | 8 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 350 V | e0 | 230 °C | -65 °C | Tubular | 2 | TR, 11.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
CPF28K0000JKE36
Vishay Intertechnologies
|
$0.6870 | Yes | Active | 8 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 350 V | e3 | 230 °C | -65 °C | Tubular | 2 | TR, 11.5 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 810 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
WW10FT8K00
SEI Stackpole Electronics Inc
|
$0.7040 | Active | 8 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | AXIAL | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 125 °C | NO | 282.84 V | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | STACKPOLE ELECTRONICS INC | unknown | Stackpole Electronics, Inc. | AXIAL LEADED | |||||||||||||||
|
WCBF15FB8K00
SEI Stackpole Electronics Inc
|
$0.7536 | Yes | Active | 8 kΩ | 1 % | 15 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 346.41 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 15.49 mm | 47.63 mm | 12.7 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. |