Parametric results for: 个人交友【妹_子Φ4281б0202】 under Fixed Resistors

Filter Your Search

1 - 10 of 158 results

|
-
-
-
-
-
-
-
-
-
Size Code: 0202 Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
RSK22N500KB
Vishay Intertechnologies
$14.1974 Yes Active 500 kΩ 0.1 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC CHIP, GREEN compliant
RSK22N500KB
Vishay Sfernice
Check for Price Yes Yes Active 500 kΩ 0.1 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
RSK22N500KF
Vishay Sfernice
Check for Price Yes Yes Active 500 kΩ 1 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
RSK22N500KF
Vishay Intertechnologies
$10.8314 Yes Active 500 kΩ 1 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC CHIP, GREEN compliant
SFN46402BCGNHWS
Vishay Intertechnologies
Check for Price Yes End Of Life 464 kΩ 0.1 % 125 mW 0202 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V 175 °C -55 °C Chip 2 WAFFLE PACK ONE SURFACE 254 µm 510 µm 510 µm VISHAY INTERTECHNOLOGY INC CHIP unknown
RMKHT22E2153BA
Vishay Intertechnologies
Check for Price Yes Active 215 kΩ 0.1 % 5 mW 0202 SURFACE MOUNT SMT 30 ppm/°C FIXED RESISTOR THIN FILM 215 °C YES 100 V 230 °C -55 °C Rectangular 2 ONE SURFACE 400 µm 580 µm 580 µm VISHAY INTERTECHNOLOGY INC CHIP unknown
MSTF2ST-10002B-A
Mini-Systems Inc (MSI)
Check for Price Active 100 kΩ 0.1 % 250 mW 0202 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V 150 °C -55 °C Chip 2 RECTANGULAR PACKAGE ONE SURFACE 254 µm 508 µm 508 µm MINI-SYSTEMS INC CHIP compliant EAR99 8533.21.00.30
SFN10002BCGGHWS
Vishay Intertechnologies
Check for Price Yes End Of Life 100 kΩ 0.1 % 125 mW 0202 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V 175 °C -55 °C Chip 2 WAFFLE PACK ONE SURFACE 254 µm 510 µm 510 µm VISHAY INTERTECHNOLOGY INC CHIP unknown
RSK22N95.3KF
Vishay Sfernice
Check for Price Yes Yes Active 95.3 kΩ 1 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
RMKHT22E9092BA
Vishay Intertechnologies
Check for Price Yes Active 90.9 kΩ 0.1 % 5 mW 0202 SURFACE MOUNT SMT 30 ppm/°C FIXED RESISTOR THIN FILM 215 °C YES 100 V 230 °C -55 °C Rectangular 2 ONE SURFACE 400 µm 580 µm 580 µm VISHAY INTERTECHNOLOGY INC CHIP unknown