Filter Your Search
1 - 10 of 310 results
|
250969.7115600.5%50
Metallux SA
|
Check for Price | Contact Manufacturer | 156 Ω | 10 % | 71 W | Screw Ends | 50 ppm/°C | FIXED RESISTOR | 969.71(50PPM) | 969.71(50 PPM) | 64 kV | 225 °C | -55 °C | Precision | 30.5 mm | 208 mm | METALLUX SPA | unknown | EAR99 | 8533.29.00.00 | ||||||||||||||||||||
|
MC0603-1560-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 156 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.55 mm | 800 µm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
TFCR1210-4W-C-1560FT
VENKEL LTD
|
Check for Price | Yes | Active | 156 Ω | 1 % | 250 mW | 1210 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | compliant | CHIP | Venkel | ||||||||||||
|
TFCR1206-4W-E-1560FT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 156 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | compliant | CHIP | Venkel | ||||||||||||
|
TFCR0603-16W-E-1560FT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 156 Ω | 1 % | 63 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | compliant | CHIP | Venkel | ||||||||||||
|
TFCR0603-10W-E-1560FT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 156 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | compliant | CHIP | Venkel | ||||||||||||
|
TFCR0603-16W-C-1560FT
VENKEL LTD
|
Check for Price | Yes | Active | 156 Ω | 1 % | 63 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | compliant | CHIP | Venkel | ||||||||||||
|
TFCR0805-10W-C-1560FT
VENKEL LTD
|
Check for Price | Yes | Active | 156 Ω | 1 % | 100 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | compliant | CHIP | Venkel | ||||||||||||
|
TFCR0805-10W-K-1560FT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 156 Ω | 1 % | 100 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | compliant | CHIP | Venkel | ||||||||||||
|
TFCR0805-10W-E-1560FT
VENKEL LTD
|
Check for Price | Yes | Active | 156 Ω | 1 % | 100 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | compliant | CHIP | Venkel |