Filter Your Search
1 - 10 of 310 results
|
RNC55H1560BSRE7
Vishay Intertechnologies
|
$1.5600 | No | Active | 156 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.39 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
RNC55H1560BSRE5
Vishay Intertechnologies
|
$1.5810 | No | Active | 156 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.39 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8533.21.00.90 | |||||||||||||
|
RNC50J1560DSRE5
Vishay Intertechnologies
|
$2.8600 | No | Active | 156 Ω | 0.5 % | 50 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 410 µm | 1.78 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||||
|
D55342K07B156ARTS
Vishay Intertechnologies
|
$9.9079 | No | Active | 156 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||||||
|
TR30DBD156R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 156 Ω | 0.5 % | 30 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W, NON INDUCTIVE | NO | 350 V | e3 | 150 °C | -65 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | FLAT | 13 mm | 5.08 mm | 16.25 mm | 10.4 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.29.00.00 | |||||||||||
|
CHR2512H156OHMS0.5%100PPM
Riedon
|
Check for Price | Active | 156 Ω | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | RATED AC VOLTAGE (V): 300 | YES | 300 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7/13 INCH | WRAPAROUND | 600 µm | 6.3 mm | 3.5 mm | RIEDON INC | CHIP | compliant | ||||||||||||||||||||
|
TR50DBL156R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 156 Ω | 0.5 % | 50 W | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 3W, NON-INDUCTIVE | NO | 350 V | e3 | 150 °C | -65 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.29.00.00 | |||||||||||
|
PPC1/81560BLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 156 Ω | 0.1 % | 125 mW | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PPC | PPC | 200 V | 150 °C | -55 °C | Chip | 2 | 1.45 mm | 3.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||
|
UPTF1206-8W-P-1560UT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 156 Ω | 0.01 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VENKEL LTD | CHIP | compliant | Venkel | ||||||||||||
|
MCX156R00B
Alpha Electronics Corporation
|
Check for Price | Contact Manufacturer | 156 Ω | 0.1 % | 300 mW | THROUGH HOLE MOUNT | 5 ppm/°C | FIXED RESISTOR | MC | STANDARD: MIL-PRF-55182/9, ULTRA-PRECISION | 125 °C | NO | 300 V | 175 °C | -65 °C | 2 | RECTANGULAR PACKAGE | WIRE | ALPHA ELECTRONICS CORP | RADIAL LEADED | unknown | EAR99 |