Filter Your Search
1 - 10 of 5,613 results
|
CR0402-16W-183JB
VENKEL LTD
|
Check for Price | Yes | Obsolete | 18 kΩ | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 175 °C | -55 °C | RECTANGULAR PACKAGE | 2 | Bulk | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | VENKEL LTD | not_compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
TR100JBD18K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 18 kΩ | 5 % | 100 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 3.5W, NON INDUCTIVE | NO | 750 V | e3 | 175 °C | -65 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | FLAT | 14.48 mm | 10.16 mm | 20.7 mm | 15.75 mm | 4.95 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | Radial, | ||||||||||
|
W0805HT-03-18K-G
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 18 kΩ | 2 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PFCHT | 150 °C | PFC-HT | YES | 50 V | e4 | 200 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.30 | SMT, 0805 | |||||||||
|
HB118KGZRE
TE Connectivity
|
Check for Price | Yes | Active | 18 kΩ | 2 % | 1 W | Radial | 100 ppm/°C | FIXED RESISTOR | 7.5 kV | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 600 µm | 25.4 mm | 22.9 mm | 10.4 mm | 26.5 mm | 3 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||||||
|
232270250183
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 18 kΩ | 2 % | 63 mW | 0402 | SMT | FIXED RESISTOR | RC31 | 50 V | e3 | 155 °C | -55 °C | Protective Coating | 2 | Bulk | MATTE TIN OVER NICKEL | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | ||||||||||||||||||
|
MG716-18.0K-0.5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 18 kΩ | 0.5 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 4000 | 125 °C | NO | 4 kV | e4 | 225 °C | -55 °C | Tubular | 2 | GOLD OVER NICKEL | WIRE | 640 µm | 38.1 mm | 3.56 mm | 25.4 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||||||||||
|
WIN-T0402LF-03-1802-B3
TT Electronics Resistors
|
Check for Price | Active | 18 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75 | 70 °C | YES | 75 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | MATTE TIN | 300 µm | 1.02 mm | 530 µm | TT ELECTRONICS PLC | unknown | EAR99 | 8533.21.00.30 | SMT, 0402 | ||||||||||||
|
SPJ300418KOHMS2%TAPE
Riedon
|
Check for Price | Yes | Active | 18 kΩ | 2 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | SPJ3000 | RATED AC VOLTAGE (V): 400 | YES | 300 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7/13 INCH | WRAPAROUND | RIEDON INC | compliant | CHIP, ROHS COMPLIANT | ||||||||||||||||||||
|
RK73BW2HRTBK183J
KOA Corporation
|
Check for Price | Obsolete | 18 kΩ | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | KOA CORP | unknown | EAR99 | 8533.21.00.30 | SMT, 2010 | ||||||||||
|
SQM3W18KOHMG
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 kΩ | 2 % | 3 W | 4732 | Radial | 300 ppm/°C | FIXED RESISTOR | SQ(OTHER) | 155 °C | -55 °C | Flameproof | 2 | 800 µm | 3.5 mm | 5 mm | 25 mm | 12 mm | 8 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 |