Parametric results for: 卡地亚帕莎18k镶钻金表【精仿微wxmpscp】 under Fixed Resistors

Filter Your Search

1 - 10 of 5,613 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 18000
Select parts from the table below to compare.
Compare
Compare
MC0603SAF1802T5E
SPC Multicomp
$0.0010 Yes Active 18 kΩ 1 % 100 mW 0603 SMT FIXED RESISTOR METAL GLAZE/THICK FILM 50 V 125 °C -55 °C Chip 2 TR 450 µm 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP SMT, 0603 unknown EAR99
CRGCQ0402F18K
TE Connectivity
$0.0014 Yes Active 18 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 350 µm 1 mm 500 µm 1mm x .5mm x .35mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.30 TE Connectivity
CRGCQ0603F18K
TE Connectivity
$0.0033 Yes Active 18 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.6 mm 800 µm 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.30 TE Connectivity
WF06P183JTL
Walsin Technology Corporation
$0.0063 Yes Yes Active 18 kΩ 5 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM FLAME PROOF 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND 450 µm 1.6 mm 800 µm WALSIN TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
0402WGF1802TCE
Royal Electronic Factory (Thailand) Co Ltd
$0.0073 Yes Active 18 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm ROYAL ELECTRONIC FTY CO LTD CHIP compliant
1879495-4
TE Connectivity
$0.0080 Yes Active 18 kΩ 5 % 200 mW 0603 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THICK FILM YES 50 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 1.6mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
WF06P1802FTL
Walsin Technology Corporation
$0.0084 Yes Yes Active 18 kΩ 1 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM FLAME PROOF 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN WRAPAROUND 450 µm 1.6 mm 800 µm WALSIN TECHNOLOGY CORP , 0603 compliant EAR99 8533.21.00.30
CRGCQ0805F18K
TE Connectivity
$0.0084 Yes Active 18 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
0603SAJ0183T5E
Royal Electronic Factory (Thailand) Co Ltd
$0.0085 Yes Obsolete 18 kΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm ROYAL ELECTRONIC FTY CO LTD CHIP compliant
4-2176337-0
TE Connectivity
$0.0100 Yes Active 18 kΩ 1 % 63 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THICK FILM YES 50 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 1mm x .5mm x .35mm TE CONNECTIVITY LTD unknown EAR99 8533.21.00.30 TE Connectivity