Filter Your Search
41 - 50 of 158 results
|
RSK22N845D
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 845 Ω | 0.5 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | |||||||||
|
RSK22N49.9B
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 49.9 Ω | 0.1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | |||||||||
|
RSK22N49.3KD
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 49.3 kΩ | 0.5 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | |||||||||
|
RSK22N252D
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 252 Ω | 0.5 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | |||||||||
|
ATCWBR220R0FGEW
American Technical Ceramics Corp
|
Check for Price | Transferred | 20 Ω | 1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 125 V | 150 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | ONE SURFACE | 250 µm | 510 µm | 510 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | ||||||||
|
MSHR-2
Mini-Systems Inc (MSI)
|
Check for Price | Active | 0202 | SURFACE MOUNT | 100; 300 ppm/°C | FIXED RESISTOR | MSHR | 70 °C | YES | 100 V | -55 °C | RECTANGULAR PACKAGE | ONE SURFACE | MINI-SYSTEMS INC | , 0202 | unknown | ||||||||||||||||||
|
RSK22N49.3D
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 49.3 Ω | 0.5 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | |||||||||
|
RSK22N1.38KB
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 1.38 kΩ | 0.1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | |||||||||
|
RSK22N2.08KD
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 2.08 kΩ | 0.5 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | |||||||||
|
RSK22N3.09KD
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 3.09 kΩ | 0.5 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 |