Parametric results for: 搜同同志网站●选妃Φ4281б0202● under Fixed Resistors

Filter Your Search

1 - 10 of 158 results

|
-
-
-
-
-
-
-
-
-
Size Code: 0202
Select parts from the table below to compare.
Compare
Compare
RSK22N500KF
Vishay Intertechnologies
$10.8314 Yes Active 500 kΩ 1 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC CHIP, GREEN compliant
RSK22N500KB
Vishay Intertechnologies
$14.1974 Yes Active 500 kΩ 0.1 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC CHIP, GREEN compliant
MSMW118AT-50R00J-G
Mini-Systems Inc (MSI)
Check for Price Yes Yes Active 50 Ω 5 % 125 mW 0202 SURFACE MOUNT 150 ppm/°C FIXED RESISTOR MSMW LASER TRIMMABLE 70 °C YES 100 V e4 150 °C -55 °C 2 RECTANGULAR PACKAGE GOLD ONE SURFACE MINI-SYSTEMS INC , 0202 compliant EAR99
RSK22N18.2D
Vishay Sfernice
Check for Price Yes Yes Active 18.2 Ω 0.5 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
RSK22N232B
Vishay Sfernice
Check for Price Yes Yes Active 232 Ω 0.1 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
SFN33200BCGGHWS
Vishay Intertechnologies
Check for Price Yes End Of Life 3.32 kΩ 0.1 % 125 mW 0202 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V 175 °C -55 °C Chip 2 WAFFLE PACK ONE SURFACE 254 µm 510 µm 510 µm VISHAY INTERTECHNOLOGY INC CHIP unknown
RSK22N13.7KD
Vishay Sfernice
Check for Price Yes Yes Active 13.7 kΩ 0.5 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
RSK22N37.9KD
Vishay Sfernice
Check for Price Yes Yes Active 37.9 kΩ 0.5 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
RSK22N866F
Vishay Sfernice
Check for Price Yes Yes Active 866 Ω 1 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
RSK22N132D
Vishay Sfernice
Check for Price Yes Yes Active 132 Ω 0.5 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99