Filter Your Search
1 - 10 of 158 results
|
RSK22N500KB
Vishay Intertechnologies
|
$14.1974 | Yes | Active | 500 kΩ | 0.1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | ||||||||||||
|
RSK22N500KB
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 500 kΩ | 0.1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | ||||||||||
|
RSK22N500KF
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 500 kΩ | 1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | ||||||||||
|
RSK22N500KF
Vishay Intertechnologies
|
$10.8314 | Yes | Active | 500 kΩ | 1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | compliant | ||||||||||||
|
SFN46402BCGNHWS
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | 464 kΩ | 0.1 % | 125 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 175 °C | -55 °C | Chip | 2 | WAFFLE PACK | ONE SURFACE | 254 µm | 510 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||||
|
RMKHT22E2153BA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 215 kΩ | 0.1 % | 5 mW | 0202 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | THIN FILM | 215 °C | YES | 100 V | 230 °C | -55 °C | Rectangular | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||||||||
|
MSTF2ST-10002B-A
Mini-Systems Inc (MSI)
|
Check for Price | Active | 100 kΩ | 0.1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | ONE SURFACE | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
SFN10002BCGGHWS
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | 100 kΩ | 0.1 % | 125 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 175 °C | -55 °C | Chip | 2 | WAFFLE PACK | ONE SURFACE | 254 µm | 510 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||||
|
RSK22N95.3KF
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 95.3 kΩ | 1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | ||||||||||
|
RMKHT22E9092BA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 90.9 kΩ | 0.1 % | 5 mW | 0202 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | THIN FILM | 215 °C | YES | 100 V | 230 °C | -55 °C | Rectangular | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown |