Parametric results for: 道小姐兼职QQ●在_线女Φ4281б0202● under Fixed Resistors

Filter Your Search

41 - 50 of 158 results

|
-
-
-
-
-
-
-
-
-
Size Code: 0202
Select parts from the table below to compare.
Compare
Compare
RSK22N845D
Vishay Sfernice
Check for Price Yes Yes Active 845 Ω 0.5 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
RSK22N49.9B
Vishay Sfernice
Check for Price Yes Yes Active 49.9 Ω 0.1 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
RSK22N49.3KD
Vishay Sfernice
Check for Price Yes Yes Active 49.3 kΩ 0.5 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
RSK22N252D
Vishay Sfernice
Check for Price Yes Yes Active 252 Ω 0.5 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
ATCWBR220R0FGEW
American Technical Ceramics Corp
Check for Price Transferred 20 Ω 1 % 250 mW 0202 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 125 V 150 °C -55 °C Rectangular 2 WAFFLE PACK ONE SURFACE 250 µm 510 µm 510 µm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant
MSHR-2
Mini-Systems Inc (MSI)
Check for Price Active 0202 SURFACE MOUNT 100; 300 ppm/°C FIXED RESISTOR MSHR 70 °C YES 100 V -55 °C RECTANGULAR PACKAGE ONE SURFACE MINI-SYSTEMS INC , 0202 unknown
RSK22N49.3D
Vishay Sfernice
Check for Price Yes Yes Active 49.3 Ω 0.5 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
RSK22N1.38KB
Vishay Sfernice
Check for Price Yes Yes Active 1.38 kΩ 0.1 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
RSK22N2.08KD
Vishay Sfernice
Check for Price Yes Yes Active 2.08 kΩ 0.5 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
RSK22N3.09KD
Vishay Sfernice
Check for Price Yes Yes Active 3.09 kΩ 0.5 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99