Filter Your Search
1 - 10 of 17,881 results
|
MP003771
SPC Multicomp
|
$0.0523 | Yes | Active | 750 mW | 2010 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT (A): 2 | 70 °C | YES | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | MULTICOMP PRO | CHIP | unknown | |||||||||
|
MP001269
SPC Multicomp
|
$0.0111 | Yes | Active | 200 mW | 0603 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT : 5A | 70 °C | YES | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | ||||||||
|
MCMR12X000PTL
SPC Multicomp
|
Check for Price | Yes | Active | 250 mW | 1206 | SURFACE MOUNT | JUMPER | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED CURRENT: 2A | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
MP001511
SPC Multicomp
|
$0.0260 | Yes | Active | 500 mW | 1206 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 10A | 70 °C | YES | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | CHIP | unknown | ||||||||
|
MP003672
SPC Multicomp
|
$0.0111 | Yes | Active | 250 mW | 1206 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT (A): 2 | 70 °C | YES | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | CHIP | unknown | |||||||||
|
0402WGF0000TCE
SPC Multicomp
|
Check for Price | Yes | Contact Manufacturer | 62.5 mW | 0402 | SMT | JUMPER | METAL GLAZE/THICK FILM | e3 | 155 °C | -55 °C | Chip | 2 | TIN OVER NICKEL | 350 µm | 1 mm | 500 µm | MULTICOMP PRO | unknown | EAR99 | |||||||||||||
|
MP003432
SPC Multicomp
|
$0.0041 | Yes | Active | 62.5 mW | 0402 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT (A): 1 | 70 °C | YES | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | |||||||||
|
MP001572
SPC Multicomp
|
$0.1443 | Yes | Active | 2 W | 2512 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 16A | 70 °C | YES | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | ||||||||
|
MCMR04X000PTL
SPC Multicomp
|
Check for Price | Yes | Active | 62.5 mW | 0402 | SURFACE MOUNT | JUMPER | LASER TRIMMABLE, RATED CURRENT: 1A | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | CHIP, ROHS COMPLIANT | unknown | EAR99 | ||||||||||
|
MP001390
SPC Multicomp
|
$0.0178 | Yes | Active | 300 mW | 0805 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT : 6A | 70 °C | YES | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown |