Filter Your Search
1 - 10 of 147,505 results
|
FC45R6J
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5.6 Ω | 5 % | 330 mW | THROUGH HOLE MOUNT | 300 ppm/°C | 40 s | FIXED RESISTOR - FUSIBLE | CARBON FILM | FC4 | 70 °C | NO | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | unknown | ||||
|
FC4300RK
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 300 Ω | 10 % | 330 mW | THROUGH HOLE MOUNT | 300 ppm/°C | 40 s | FIXED RESISTOR - FUSIBLE | CARBON FILM | FC4 | 70 °C | NO | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | , | unknown | EAR99 | |||
|
SKS810R05%A5
Vishay Draloric
|
Check for Price | Obsolete | 10 Ω | 5 % | 1.3 W | THROUGH HOLE MOUNT | 500 ppm/°C | 100 s | FIXED RESISTOR - FUSIBLE | CARBON FILM | SKS | 70 °C | NO | 125 °C | -55 °C | TUBULAR PACKAGE | WIRE | VISHAY DRALORIC | AXIAL LEADED | unknown | |||||||||
|
FC4-16R0JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 16 Ω | 5 % | 330 mW | THROUGH HOLE MOUNT | 300 ppm/°C | 40 s | FIXED RESISTOR - FUSIBLE | CARBON FILM | FC4 | FUSING POWER: 3.5W | 70 °C | NO | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | , | unknown | EAR99 | ||
|
SKS2207001009J2200
Vishay Draloric
|
Check for Price | Yes | Obsolete | 10 Ω | 5 % | 300 mW | THROUGH HOLE MOUNT | 500 ppm/°C | 40 s | FIXED RESISTOR - FUSIBLE | CARBON FILM | SKS | 70 °C | NO | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | VISHAY DRALORIC | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | |||
|
FC4-1R30JI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.3 Ω | 5 % | 330 mW | THROUGH HOLE MOUNT | 300 ppm/°C | 40 s | FIXED RESISTOR - FUSIBLE | CARBON FILM | FC4 | FUSING POWER: 3.5W | 70 °C | NO | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | unknown | |||
|
FC4-560RKI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 560 Ω | 10 % | 330 mW | THROUGH HOLE MOUNT | 300 ppm/°C | 40 s | FIXED RESISTOR - FUSIBLE | CARBON FILM | FC4 | FUSING POWER: 3.5W | 70 °C | NO | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | unknown | |||
|
FC4-560RKI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 560 Ω | 10 % | 330 mW | THROUGH HOLE MOUNT | 300 ppm/°C | 40 s | FIXED RESISTOR - FUSIBLE | CARBON FILM | FC4 | FUSING POWER: 3.5W | 70 °C | NO | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | , | unknown | EAR99 | ||
|
FC41R5J
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.5 Ω | 5 % | 330 mW | THROUGH HOLE MOUNT | 300 ppm/°C | 40 s | FIXED RESISTOR - FUSIBLE | CARBON FILM | FC4 | 70 °C | NO | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | unknown | ||||
|
SKS2207004301JD500
Vishay Draloric
|
Check for Price | Yes | Obsolete | 4.3 kΩ | 5 % | 300 mW | THROUGH HOLE MOUNT | 500 ppm/°C | 40 s | FIXED RESISTOR - FUSIBLE | CARBON FILM | SKS | 70 °C | NO | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | WIRE | VISHAY DRALORIC | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 |