Filter Your Search
1 - 10 of 123 results
|
H888R7FZBR
TE Connectivity
|
Check for Price | Active | 88.7 Ω | 1 % | 63 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL ALLOY | H8(100PPM,F TOL) | 150 V | 155 °C | -55 °C | Conform. Epoxy | 2 | 600 µm | 30 mm | 2.5 mm | 7.2 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||
|
H888R7BDBR
TE Connectivity
|
Check for Price | Active | 88.7 Ω | 0.1 % | 63 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL ALLOY | H8(25PPM,B TOL) | 150 V | 155 °C | -55 °C | Conform. Epoxy | 2 | 600 µm | 30 mm | 2.5 mm | 7.2 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||
|
H8887KBZBR
TE Connectivity
|
Check for Price | Active | 887 kΩ | 0.1 % | 63 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL ALLOY | H8 (B TOL,100PPM) | 150 V | 155 °C | -55 °C | Conform. Epoxy | 2 | 600 µm | 30 mm | 2.5 mm | 7.2 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||
|
H8887RFZBR
TE Connectivity
|
Check for Price | Active | 887 Ω | 1 % | 63 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL ALLOY | H8(100PPM,F TOL) | 150 V | 155 °C | -55 °C | Conform. Epoxy | 2 | 600 µm | 30 mm | 2.5 mm | 7.2 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||
|
H888K7FZBR
TE Connectivity
|
Check for Price | Active | 88.7 kΩ | 1 % | 63 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL ALLOY | H8(100PPM,F TOL) | 150 V | 155 °C | -55 °C | Conform. Epoxy | 2 | 600 µm | 30 mm | 2.5 mm | 7.2 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||
|
H888R7BZBR
TE Connectivity
|
Check for Price | Active | 88.7 Ω | 0.1 % | 63 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL ALLOY | H8 (B TOL,100PPM) | 150 V | 155 °C | -55 °C | Conform. Epoxy | 2 | 600 µm | 30 mm | 2.5 mm | 7.2 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||
|
H8887KFZBR
TE Connectivity
|
Check for Price | Active | 887 kΩ | 1 % | 63 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL ALLOY | H8(100PPM,F TOL) | 150 V | 155 °C | -55 °C | Conform. Epoxy | 2 | 600 µm | 30 mm | 2.5 mm | 7.2 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||
|
H888K7BZBR
TE Connectivity
|
Check for Price | Active | 88.7 kΩ | 0.1 % | 63 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL ALLOY | H8 (B TOL,100PPM) | 150 V | 155 °C | -55 °C | Conform. Epoxy | 2 | 600 µm | 30 mm | 2.5 mm | 7.2 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||
|
H888R7CAA
TE Connectivity
|
Check for Price | Yes | Active | 88.7 Ω | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 30 mm | 2.7 mm | 7.2 mm | TE CONNECTIVITY LTD | unknown | EAR99 | AXIAL LEADED | 8533.21.00.90 | |||
|
H888R7ABA
TE Connectivity
|
Check for Price | Yes | Active | 88.7 Ω | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 30 mm | 2.7 mm | 7.2 mm | TE CONNECTIVITY LTD | unknown | EAR99 | AXIAL LEADED | 8533.21.00.90 |