Filter Your Search
1 - 10 of 14 results
|
MCZ7K6800B
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 7.68 kΩ | 0.1 % | 300 mW | 3109 | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | MC | 300 V | 175 °C | -65 °C | Molded | 2 | 650 µm | 10 mm | 5.08 mm | 8.3 mm | 7.9 mm | 2.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||
|
MCZ7K5900A
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 7.59 kΩ | 0.05 % | 300 mW | 3109 | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | MC | 300 V | 175 °C | -65 °C | Molded | 2 | 650 µm | 10 mm | 5.08 mm | 8.3 mm | 7.9 mm | 2.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||
|
MCZ787R00B
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 787 Ω | 0.1 % | 300 mW | 3109 | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | MC | 300 V | 175 °C | -65 °C | Molded | 2 | 650 µm | 10 mm | 5.08 mm | 8.3 mm | 7.9 mm | 2.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||
|
MCZ750R00Q
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 750 Ω | 0.02 % | 300 mW | 3109 | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | MC | 300 V | 175 °C | -65 °C | Molded | 2 | 650 µm | 10 mm | 5.08 mm | 8.3 mm | 7.9 mm | 2.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||
|
MCZ777R00T
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 777 Ω | 0.01 % | 300 mW | 3109 | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | MC | 300 V | 175 °C | -65 °C | Molded | 2 | 650 µm | 10 mm | 5.08 mm | 8.3 mm | 7.9 mm | 2.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||
|
MCZ715R00Q
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 715 Ω | 0.02 % | 300 mW | 3109 | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | MC | 300 V | 175 °C | -65 °C | Molded | 2 | 650 µm | 10 mm | 5.08 mm | 8.3 mm | 7.9 mm | 2.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||
|
MCZ71K500T
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 71.5 kΩ | 0.01 % | 300 mW | 3109 | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | MC | 300 V | 175 °C | -65 °C | Molded | 2 | 650 µm | 10 mm | 5.08 mm | 8.3 mm | 7.9 mm | 2.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||
|
MCZ77K700T
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 77.7 kΩ | 0.01 % | 300 mW | 3109 | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | MC | 300 V | 175 °C | -65 °C | Molded | 2 | 650 µm | 10 mm | 5.08 mm | 8.3 mm | 7.9 mm | 2.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||
|
MCZ715R00D
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 715 Ω | 0.5 % | 300 mW | 3109 | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | MC | 300 V | 175 °C | -65 °C | Molded | 2 | 650 µm | 10 mm | 5.08 mm | 8.3 mm | 7.9 mm | 2.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||
|
MCZ723R00T
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 723 Ω | 0.01 % | 300 mW | 3109 | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | MC | 300 V | 175 °C | -65 °C | Molded | 2 | 650 µm | 10 mm | 5.08 mm | 8.3 mm | 7.9 mm | 2.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 |