Filter Your Search
1 - 10 of 16 results
|
GS-357R61%
TT Electronics Resistors
|
Check for Price | No | Obsolete | 57.6 Ω | 1 % | 3 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | GS-3(1% TOL) | 1 kV | e0 | 175 °C | -55 °C | Molded | 2 | Tin/Lead (Sn30Pb70) | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
GS-3-57R6FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 57.6 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | -50,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 1 kV | 175 °C | Tubular | TUBULAR PACKAGE | TR | NOT SPECIFIED | WIRE | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | WELWYN COMPONENTS LTD | compliant | AXIAL LEADED | |||||||
|
GS3-57R6FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 57.6 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 1 kV | e3 | 175 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | Axial, | 8533.21.00.90 | ||||
|
GS3-576RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 576 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 1 kV | e3 | 175 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | Axial, | 8533.21.00.90 | ||||
|
GS-3-576RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 576 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | -50,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 1 kV | 175 °C | Tubular | TUBULAR PACKAGE | TR | NOT SPECIFIED | WIRE | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | WELWYN COMPONENTS LTD | compliant | AXIAL LEADED | |||||||
|
GS-357601%
TT Electronics Resistors
|
Check for Price | No | Obsolete | 576 Ω | 1 % | 3 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | GS-3(1% TOL) | 1 kV | e0 | 175 °C | -55 °C | Molded | 2 | Tin/Lead (Sn30Pb70) | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
GS3-576RFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 576 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 1 kV | e3 | 175 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED | |||||||
|
GS-357611%
TT Electronics Resistors
|
Check for Price | No | Obsolete | 5.76 kΩ | 1 % | 3 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | GS-3(1% TOL) | 1 kV | e0 | 175 °C | -55 °C | Molded | 2 | Tin/Lead (Sn30Pb70) | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
GS3-57K6FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 57.6 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 1 kV | e3 | 175 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | Axial, | 8533.21.00.90 | ||||
|
GS3-57K6FI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 57.6 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 1 kV | e3 | 175 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED |