Filter Your Search
11 - 20 of 827 results
|
V460D40AP
Iskra MIS
|
Check for Price | Obsolete | 1.4 W | VARISTOR | 460 V | 1010 J | SURFACE MOUNT | YES | 615 V | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | SPECIAL | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | |||||
|
V250E32
Iskra MIS
|
Check for Price | Obsolete | 1.2 W | VARISTOR | 250 V | 340 J | CHASSIS MOUNT | NO | 320 V | 2 | RECTANGULAR PACKAGE | RADIAL | BINDING POST | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | |||||
|
ZOV275K32E
Iskra MIS
|
Check for Price | Obsolete | VARISTOR | 275 V | 670 J | CHASSIS MOUNT | NO | 350 V | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | RADIAL | LUG | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | , | |||
|
ZOV130K32E
Iskra MIS
|
Check for Price | Obsolete | VARISTOR | 130 V | 320 J | CHASSIS MOUNT | NO | 170 V | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | RADIAL | LUG | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | ||||
|
CV60K10
Iskra MIS
|
Check for Price | Obsolete | VARISTOR | 60 V | 13 J | THROUGH HOLE MOUNT | NO | 85 V | 85 °C | -40 °C | 2 | DISK PACKAGE | RADIAL | WIRE | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | , | |||
|
V150D32SP
Iskra MIS
|
Check for Price | Obsolete | 1.2 W | VARISTOR | 150 V | 250 J | SURFACE MOUNT | YES | 200 V | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | SPECIAL | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | |||||
|
ZOV385K23ME
Iskra MIS
|
Check for Price | Obsolete | VARISTOR | 385 V | 240 J | CHASSIS MOUNT | NO | 505 V | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | RADIAL | LUG | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | ||||
|
AV25K1053402
Iskra MIS
|
Check for Price | Obsolete | 300 mW | VARISTOR | 25 V | 38 J | THROUGH HOLE MOUNT | NO | 28 V | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | |||
|
CV14K10
Iskra MIS
|
Check for Price | Obsolete | VARISTOR | 14 V | 2 J | THROUGH HOLE MOUNT | NO | 18 V | 85 °C | -40 °C | 2 | DISK PACKAGE | RADIAL | WIRE | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 | ||||
|
ZOV550K23E
Iskra MIS
|
Check for Price | Obsolete | VARISTOR | 550 V | 360 J | CHASSIS MOUNT | NO | 745 V | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | RADIAL | LUG | ISKRA KONDENZATORJI D D | unknown | EAR99 | 8533.40.40.00 |