Filter Your Search
1 - 10 of 39 results
|
Z275PA40A
Dean Technology
|
Check for Price | Yes | Active | METAL OXIDE FILM | VARISTOR | 275 V | 140 J | CHASSIS MOUNT | NO | 369 V | 125 °C | -40 °C | 3 | CYLINDRICAL PACKAGE | LUG | DEAN TECHNOLOGY INC | unknown | EAR99 | 8533.40.40.00 | Module | ||||||||||||
|
Z275LA40BH
HVCA & CKE
|
Check for Price | Yes | Transferred | METAL OXIDE FILM | VARISTOR | 275 V | 215 J | THROUGH HOLE MOUNT | NO | 350 V | HV COMPONENT ASSOCIATES INC | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||||||||||
|
Z275LA40A
Dean Technology
|
Check for Price | Yes | Active | METAL OXIDE FILM | VARISTOR | 275 V | 140 J | THROUGH HOLE MOUNT | NO | 350 V | DEAN TECHNOLOGY INC | unknown | Radial | |||||||||||||||||||
|
VDRUS20Z275BKE
Vishay Intertechnologies
|
$1.9309 | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | 275 V | 380 J | THROUGH HOLE MOUNT | 125 °C | NO | CUL; UL; VDE | 150 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 27.5 mm | 22.5 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.40.40.00 | Radial | RADIAL LEADED | |||||
|
VDRUS20Z275BSE
Vishay Intertechnologies
|
$1.9309 | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | 275 V | 380 J | THROUGH HOLE MOUNT | 125 °C | NO | CUL; UL; VDE | 150 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 25.5 mm | 22.5 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.40.40.00 | Radial | RADIAL LEADED | Vishay | ||||
|
Z275LA4
HVCA & CKE
|
Check for Price | Yes | Transferred | METAL OXIDE FILM | VARISTOR | 275 V | 23 J | THROUGH HOLE MOUNT | NO | 350 V | HV COMPONENT ASSOCIATES INC | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||||||||||
|
Z275LA4
Dean Technology
|
Check for Price | Yes | Active | METAL OXIDE FILM | VARISTOR | 275 V | 23 J | THROUGH HOLE MOUNT | NO | 350 V | DEAN TECHNOLOGY INC | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||||||||||
|
Z275LA20A
HVCA & CKE
|
Check for Price | Yes | Transferred | METAL OXIDE FILM | VARISTOR | 275 V | 75 J | THROUGH HOLE MOUNT | NO | 350 V | HV COMPONENT ASSOCIATES INC | unknown | EAR99 | 8533.40.40.00 | Radial | Radial, | ||||||||||||||||
|
Z275LA40BH
Dean Technology
|
Check for Price | Yes | Active | METAL OXIDE FILM | VARISTOR | 275 V | 215 J | THROUGH HOLE MOUNT | NO | 350 V | DEAN TECHNOLOGY INC | unknown | Radial | |||||||||||||||||||
|
Z275LA10
HVCA & CKE
|
Check for Price | Yes | Transferred | METAL OXIDE FILM | VARISTOR | 275 V | 45 J | THROUGH HOLE MOUNT | NO | 350 V | HV COMPONENT ASSOCIATES INC | unknown | EAR99 | 8533.40.40.00 | Radial |