Filter Your Search
41 - 50 of 9,808,448 results
|
RT0402DRD072K23L
YAGEO Corporation
|
$0.1003 | Yes | Yes | Active | 2.23 kΩ | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | YAGEO | ||||
|
RT0805BRD074K81L
YAGEO Corporation
|
$0.1122 | Yes | Yes | Active | 4.81 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
RT0603BRE07673KL
YAGEO Corporation
|
$0.1189 | Yes | Yes | Active | 673 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
RT0603BRE07407RL
YAGEO Corporation
|
$0.1189 | Yes | Yes | Active | 407 Ω | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
RT0402BRE0744K8L
YAGEO Corporation
|
$0.1275 | Yes | Yes | Active | 44.8 kΩ | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
PRL0816-R027-F-T1
Susumu Co Ltd
|
$0.1425 | Yes | Active | 27 mΩ | 1 % | 333 mW | 0603 | SMT | 0,200 ppm/°C | FIXED RESISTOR | THIN FILM | e3 | Chip | 2 | TR | MATTE TIN OVER NICKEL | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | EAR99 | |||||||||||||||
|
PRL0816-R091-F-T1
Susumu Co Ltd
|
$0.1425 | Yes | Active | 91 mΩ | 1 % | 333 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | e3 | Chip | 2 | TR | MATTE TIN OVER NICKEL | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | EAR99 | |||||||||||||||
|
PRL0816-R012-F-T1
Susumu Co Ltd
|
$0.1425 | Yes | Active | 12 mΩ | 1 % | 333 mW | 0603 | SMT | FIXED RESISTOR | THIN FILM | e3 | Chip | 2 | TR | MATTE TIN OVER NICKEL | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | Susumu | ||||||||||||||||
|
PRL0816-R062-F-T1
Susumu Co Ltd
|
$0.1425 | Yes | Active | 62 mΩ | 1 % | 333 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | e3 | Chip | 2 | TR | MATTE TIN OVER NICKEL | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | ||||||||||||||||
|
PRL0816-R039-F-T1
Susumu Co Ltd
|
$0.1425 | Yes | Active | 39 mΩ | 1 % | 333 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | e3 | Chip | 2 | TR | MATTE TIN OVER NICKEL | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | EAR99 |