Filter Your Search
51 - 60 of 17,805,062 results
|
72PTR1MEGLF
TT electronics / BI Technologies
|
$0.1613 | Yes | Active | 1 MΩ | 10 % | 500 mW | 3838 | Panel Mount | 100 ppm/°C | TRIMMER | CERMET | 200 V | e3 | 125 °C | -55 °C | Trimmer Pot | Box | 244 deg | TIN | 530 µm | 4.6 mm | 4.75 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | Panel Mount, 3838 | compliant | EAR99 | 8533.40.80.50 | |||||||||||||||||
|
PT10LH01101A2020S
Amphenol Piher
|
$0.1631 | Yes | Active | 100 Ω | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 12.1 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||||||||
|
PT10LH01105A2020S
Amphenol Piher
|
$0.1631 | Yes | Active | 1 MΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 12.1 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | |||||||||||||
|
PVZ2A302A01R00
Murata Manufacturing Co Ltd
|
$0.1686 | Yes | Yes | Obsolete | 3 kΩ | 30 % | 100 mW | SURFACE MOUNT | LINEAR | TRIMMER | SCREW | PVZ2 | 50 °C | YES | e4 | VERTICAL | 3 | 1 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | ||||||||||||||||||||
|
PT10LV10101A2020S
Amphenol Piher
|
$0.1699 | Yes | Active | 100 Ω | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||||||||
|
PT10MV10252A2020S
Amphenol Piher
|
$0.1712 | Yes | Active | 2.5 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||||||||
|
SMUB504PET
Ohmite Mfg Co
|
$0.1718 | Yes | Active | TRIMMER | e4 | Gold (Au) | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | ||||||||||||||||||||||||||||||||||||
|
SMUB201PET
Ohmite Mfg Co
|
$0.1718 | Yes | Active | TRIMMER | e4 | Gold (Au) | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | ||||||||||||||||||||||||||||||||||||
|
PT6KH503A2020
Amphenol Piher
|
$0.1756 | Active | 50 kΩ | 20 % | 100 mW | PCB Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | 100 V | 70 °C | -25 °C | PCB Mount | 220 deg | 3.3 mm | 6.3 mm | 3.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | |||||||||||||||||||||||||||
|
TC33X-2-503E
Bourns Inc
|
$0.1756 | Yes | Yes | Active | 50 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | MATTE TIN | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | SMT, 1215 | compliant | EAR99 | Bourns |