Filter Your Search
1 - 10 of 203 results
|
39SA-1RB-203
Bourns Inc
|
$1.0000 | Yes | Active | 20 kΩ | 20 % | 250 mW | PCB Mount | POTENTIOMETER | CONDUCTIVE PLASTIC | 85 °C | -40 °C | Round | CYLINDRICAL PACKAGE | Tray | 220 deg | 6.35 mm | 7.01 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||||||
|
39SB-1RB-502
Bourns Inc
|
$1.0000 | Yes | Active | 5 kΩ | 20 % | 250 mW | PCB Mount | POTENTIOMETER | CONDUCTIVE PLASTIC | 85 °C | -40 °C | Round | CYLINDRICAL PACKAGE | Tray | 220 deg | 6.35 mm | 7.01 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.70 | Bourns | ||||||||||||||||||||||||||||||||
|
39SB-1RB-503
Bourns Inc
|
$1.0000 | Yes | Active | 50 kΩ | 20 % | 250 mW | PCB Mount | POTENTIOMETER | CONDUCTIVE PLASTIC | 85 °C | -40 °C | Round | CYLINDRICAL PACKAGE | Tray | 220 deg | 6.35 mm | 7.01 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.70 | Bourns | ||||||||||||||||||||||||||||||||
|
39S822C
Murata Power Solutions
|
$1.4161 | Yes | Active | 20 % | SMT | 1 | YES | 125 °C | -40 °C | Rectangular | 3 | TR, EMBOSSED, 13 INCH | DUAL IN-LINE | WRAPAROUND | 5.8 mm | 12.9 mm | 12.9 mm | MURATA POWER SOLUTIONS INC | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | 5151 | 5151 | 11.4 mΩ | 8.2 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 5.8 A | RECTANGULAR PACKAGE | NO | 100 kHz | ||||||||||||||||||||||
|
39S681C
Murata Power Solutions
|
$1.4702 | Yes | Active | 30 % | SMT | 1 | YES | 125 °C | -40 °C | Rectangular | 3 | TR, EMBOSSED, 13 INCH | DUAL IN-LINE | WRAPAROUND | 5.8 mm | 12.9 mm | 12.9 mm | MURATA POWER SOLUTIONS INC | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | 5151 | 5151 | 1.9 mΩ | 680 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 19.5 A | RECTANGULAR PACKAGE | NO | 100 kHz | ||||||||||||||||||||||
|
39S152C
Murata Power Solutions
|
$1.4702 | Yes | Active | 30 % | SMT | 1 | YES | 125 °C | -40 °C | Rectangular | 3 | TR, EMBOSSED, 13 INCH | DUAL IN-LINE | WRAPAROUND | 5.8 mm | 12.9 mm | 12.9 mm | MURATA POWER SOLUTIONS INC | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | 5151 | 5151 | 2.5 mΩ | 1.5 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 13.5 A | RECTANGULAR PACKAGE | NO | 100 kHz | ||||||||||||||||||||||
|
3339S-1-200LF
Bourns Inc
|
$4.7480 | Yes | Yes | Active | 20 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 4 | RECTANGULAR PACKAGE | TUBE | 1440 deg | TIN | WIRE | 430 µm | 4.75 mm | 9.53 mm | 8.13 mm | 8 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | ROHS COMPLIANT | ||||||||||||||
|
3339S-1-500LF
Bourns Inc
|
$4.7480 | Yes | Yes | Active | 50 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 4 | RECTANGULAR PACKAGE | TUBE | 1440 deg | TIN | WIRE | 430 µm | 4.75 mm | 9.53 mm | 8.13 mm | 8 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | ROHS COMPLIANT | ||||||||||||||
|
3339S-1-104LF
Bourns Inc
|
$4.7480 | Yes | Yes | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 4 | RECTANGULAR PACKAGE | TUBE | 1440 deg | MATTE TIN | WIRE | 430 µm | 4.75 mm | 9.53 mm | 8.13 mm | 8 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | ROHS COMPLIANT | ||||||||||||||
|
3339S-1-203LF
Bourns Inc
|
$4.7480 | Yes | Yes | Active | 20 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 4 | RECTANGULAR PACKAGE | TUBE | 1440 deg | MATTE TIN | WIRE | 430 µm | 4.75 mm | 9.53 mm | 8.13 mm | 8 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | ROHS COMPLIANT |