Filter Your Search
31 - 40 of 17,805,062 results
|
72PXR100KLF
TT electronics / BI Technologies
|
$0.1145 | Yes | Yes | Active | 100 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 1 | RECTANGULAR PACKAGE | Bulk | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 4.75 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | Panel Mount, 3838 | compliant | EAR99 | 8533.40.80.50 | |||||
|
72PXR500LF
TT electronics / BI Technologies
|
$0.1145 | Yes | Yes | Active | 500 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 1 | RECTANGULAR PACKAGE | Bulk | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 4.75 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | Panel Mount, 3838 | compliant | EAR99 | 8533.40.80.50 | |||||
|
PVZ3A103C01B00
Murata Manufacturing Co Ltd
|
$0.1148 | Yes | Yes | Obsolete | 10 kΩ | 30 % | 100 mW | 1412 | SURFACE MOUNT | SMT | 500 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 50 °C | YES | 50 V | e4 | 85 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 230 deg | Gold (Au) | J BEND | 1.85 mm | 3.6 mm | 3.1 mm | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Murata Electronics | |||||
|
PVZ3A105C01R00
Murata Manufacturing Co Ltd
|
$0.1214 | Yes | Yes | Obsolete | 1 MΩ | 30 % | 100 mW | 1312 | SURFACE MOUNT | SMT | 500 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 50 °C | YES | 50 V | e4 | 85 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 230 deg | Gold (Au) | J BEND | 1.85 mm | 3.2 mm | 3.1 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8533.40.80.70 | Murata Electronics | |||||
|
1879098-1
TE Connectivity
|
$0.1253 | Yes | Yes | Obsolete | POTENTIOMETER | TE CONNECTIVITY LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
CB101161
TE Connectivity
|
$0.1253 | Yes | Obsolete | POTENTIOMETER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||
|
DPL12H2424A20FG
TE Connectivity
|
$0.1326 | Yes | Active | POTENTIOMETER | HORIZONTAL | 14.0mm x 13.2mm x 7mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
TC33X-1-104E
Bourns Inc
|
$0.1453 | Yes | Yes | Active | 100 kΩ | 25 % | 150 mW | 1515 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | MATTE TIN | WRAPAROUND | 1.2 mm | 3.8 mm | 3.7 mm | BOURNS INC | ROHS COMPLIANT | compliant | Bourns | ||||||||
|
TC33X-2-501E
Bourns Inc
|
$0.1506 | Yes | Yes | Active | 500 Ω | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | MATTE TIN | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | SMD TRIMPOT TRIMMING POTENTIOMETER | compliant | EAR99 | Bourns | |||||||
|
PT10LV10505A3030S
Amphenol Piher
|
$0.1550 | Yes | Active | 5 MΩ | 30 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 |