Filter Your Search
1 - 10 of 60 results
|
P272-DP23BR1K
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 2 W | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 500 V | 120 °C | -55 °C | HORIZONTAL | Dust Proof | 2 | 6 | 312 deg | LUG | 26.7 mm | 29.49 mm | TT ELECTRONICS PLC | not_compliant | ||
|
P272-SP23BR50K
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 2 W | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 500 V | 120 °C | -55 °C | HORIZONTAL | Sealed | 2 | 6 | 312 deg | LUG | 26.7 mm | 29.49 mm | TT ELECTRONICS PLC | not_compliant | ||
|
P272-SP23BR1K
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 2 W | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 500 V | 120 °C | -55 °C | HORIZONTAL | Sealed | 2 | 6 | 312 deg | LUG | 26.7 mm | 29.49 mm | TT ELECTRONICS PLC | not_compliant | ||
|
P271-SP23BR5K
TT Electronics Resistors
|
Check for Price | Yes | Active | 5 kΩ | 10 % | 2 W | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 500 V | 120 °C | -55 °C | HORIZONTAL | Sealed | 1 | 4 | 312 deg | LUG | 26.7 mm | 14.27 mm | TT ELECTRONICS PLC | not_compliant | ||
|
P272-DP23BR100K
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 kΩ | 10 % | 2 W | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 500 V | 120 °C | -55 °C | HORIZONTAL | Dust Proof | 2 | 6 | 312 deg | LUG | 26.7 mm | 29.49 mm | TT ELECTRONICS PLC | not_compliant | ||
|
P270-DP23BR100K
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 kΩ | 10 % | 2 W | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 500 V | 120 °C | -55 °C | HORIZONTAL | Dust Proof | 1 | 3 | 312 deg | LUG | 26.7 mm | 14.27 mm | TT ELECTRONICS PLC | unknown | ||
|
P272-SP23BR1MEG
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 MΩ | 10 % | 2 W | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 500 V | 120 °C | -55 °C | HORIZONTAL | Sealed | 2 | 6 | 312 deg | LUG | 26.7 mm | 29.49 mm | TT ELECTRONICS PLC | not_compliant | ||
|
P271-DP23BR50K
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 2 W | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 500 V | 120 °C | -55 °C | HORIZONTAL | Dust Proof | 1 | 4 | 312 deg | LUG | 26.7 mm | 14.27 mm | TT ELECTRONICS PLC | not_compliant | ||
|
P272-SP23BR10K
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 2 W | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 500 V | 120 °C | -55 °C | HORIZONTAL | Sealed | 2 | 6 | 312 deg | LUG | 26.7 mm | 29.49 mm | TT ELECTRONICS PLC | not_compliant | ||
|
P270-SP23BR50K
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 2 W | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 500 V | 120 °C | -55 °C | HORIZONTAL | Sealed | 1 | 3 | 312 deg | LUG | 26.7 mm | 14.27 mm | TT ELECTRONICS PLC | unknown |