Parametric results for: 62PR200LF under Variable Resistors

Filter Your Search

11 - 20 of 17,805,062 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
44GR100KLFT7
TT electronics / BI Technologies
$0.0767 Yes Yes Active 100 kΩ 10 % 250 mW 1918 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C HORIZONTAL Rectangular 1 3 9 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 3240 deg TIN GULL WING 3.91 mm 4.83 mm 4.57 mm BI TECHNOLOGIES CORP SMT, 1918 compliant EAR99 8533.40.80.50
44GR2MEGLFT7
TT electronics / BI Technologies
$0.0767 Yes Active 2 MΩ 10 % 250 mW 1918 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C HORIZONTAL Rectangular 1 3 9 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 3240 deg TIN GULL WING 3.91 mm 4.83 mm 4.57 mm BI TECHNOLOGIES CORP SMT, 1918 compliant EAR99 8533.40.80.50
44GR2KLFT7
TT electronics / BI Technologies
$0.0767 Yes Yes Active 2 kΩ 10 % 250 mW 1918 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C HORIZONTAL Rectangular 1 3 9 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 3240 deg TIN GULL WING 3.91 mm 4.83 mm 4.57 mm BI TECHNOLOGIES CORP SMT, 1918 compliant EAR99 8533.40.80.50
44GR200LFT7
TT electronics / BI Technologies
$0.0767 Yes Yes Active 200 Ω 10 % 250 mW 1918 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C HORIZONTAL Rectangular 1 3 9 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 3240 deg TIN GULL WING 3.91 mm 4.83 mm 4.57 mm BI TECHNOLOGIES CORP SMT, 1918 compliant EAR99 8533.40.80.50
44GR20KLFT7
TT electronics / BI Technologies
$0.0767 Yes Yes Active 20 kΩ 10 % 250 mW 1918 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C HORIZONTAL Rectangular 1 3 9 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 3240 deg TIN GULL WING 3.91 mm 4.83 mm 4.57 mm BI TECHNOLOGIES CORP SMT, 1918 compliant EAR99 8533.40.80.50
44GR500LFT7
TT electronics / BI Technologies
$0.0767 Yes Yes Active 500 Ω 10 % 250 mW 1918 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C HORIZONTAL Rectangular 1 3 9 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 3240 deg TIN GULL WING 3.91 mm 4.83 mm 4.57 mm BI TECHNOLOGIES CORP SMT, 1918 compliant EAR99 8533.40.80.50
44GR50LFT7
TT electronics / BI Technologies
$0.0767 Yes Yes Active 50 Ω 20 % 250 mW 1918 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C HORIZONTAL Rectangular 1 3 9 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 3240 deg TIN GULL WING 3.91 mm 4.83 mm 4.57 mm BI TECHNOLOGIES CORP SMT, 1918 compliant EAR99 8533.40.80.50
PVZ3G103C01R00
Murata Manufacturing Co Ltd
$0.0768 Yes Obsolete 10 kΩ 30 % 100 mW 1212 SURFACE MOUNT SMT 500 ppm/°C LINEAR TRIMMER CARBON SCREW 50 °C YES 50 V 85 °C -25 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, Embossed, 7 Inch 230 deg WRAPAROUND 1.15 mm 3.1 mm 3.1 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8533.40.80.70 Murata Electronics
PS10KV50-104A3030
Amphenol Piher
$0.0781 Active 100 kΩ 30 % 150 mW 4341 SURFACE MOUNT SMT 1500 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C YES 200 V 85 °C -40 °C VERTICAL Rectangular 1 3 1 TR, EMBOSSED, 13 INCH 220 deg J BEND 5.7 mm 10.9 mm 10.3 mm PIHER SENSORS AND CONTROLS SA CHIP unknown EAR99 8533.40.80.70
409HA202M
TE Connectivity
$0.0782 Yes Yes Obsolete 2 kΩ 20 % 500 mW 4535 THROUGH HOLE MOUNT PCB Mount 250 ppm/°C LINEAR TRIMMER CERMET SCREW NO 200 V 100 °C -25 °C VERTICAL Rectangular 3 1 CIRCULAR PACKAGE 260 deg FLAT 6.2 mm 11.5 mm 8.8 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8533.40.80.50 TE Connectivity