Filter Your Search
1 - 2 of 2 results
|
62PR200LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Sealed | 1 | 3 | 1 | BULK | 220 deg | Matte Tin (Sn) | WIRE | 432 µm | 7.92 mm | 6.35 mm | 5.08 mm | TT ELECTRONICS PLC | 1/4 INCH, 3 PINS, ROHS COMPLIANT | compliant | |||||
|
62PR200LF
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Sealed | 1 | 3 | 1 | BULK | 220 deg | Matte Tin (Sn) | WIRE | 432 µm | 7.92 mm | 6.35 mm | 5.08 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 |