Parametric results for: 全国2019高水平运动员[证定制制作++V:kz24678] under Variable Resistors

Filter Your Search

1 - 10 of 97 results

|
-
-
-
-
-
-
Size Code: 2019 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SM-4TA201
Vishay Intertechnologies
Check for Price No Obsolete 200 Ω 10 % 250 mW 2019 SMT 100 ppm/°C POTENTIOMETER RUTHENIUM OXIDE SM-4 SERIES 7.07 V e0 150 °C -65 °C Sealed TR 4320 deg Tin/Lead (Sn/Pb) 3.7 mm 5 mm 4.9 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.40.80.70
SM-4ETA200
Vishay Intertechnologies
Check for Price Yes Obsolete 20 Ω 10 % 250 mW 2019 SMT 100 ppm/°C POTENTIOMETER RUTHENIUM OXIDE SM-4 SERIES 2 V e2 150 °C -65 °C Sealed TR 4320 deg Tin/Copper (Sn/Cu) 3.7 mm 5 mm 4.9 mm VISHAY INTERTECHNOLOGY INC unknown
SM-4ETA100
Vishay Intertechnologies
Check for Price Yes Obsolete 10 Ω 10 % 250 mW 2019 SMT 100 ppm/°C POTENTIOMETER RUTHENIUM OXIDE SM-4 SERIES 1 V e2 150 °C -65 °C Sealed TR 4320 deg Tin/Copper (Sn/Cu) 3.7 mm 5 mm 4.9 mm VISHAY INTERTECHNOLOGY INC unknown
44WR500KLFT7
TT electronics / BI Technologies
$0.4779 Yes Yes Active 500 kΩ 10 % 250 mW 2019 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 9 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 3240 deg TIN HOOK 5.31 mm 5.08 mm 4.83 mm BI TECHNOLOGIES CORP compliant EAR99 8533.40.80.50 SMT, 2019
44WR2KLFT13
TT electronics / BI Technologies
$1.6120 Yes Yes Active 2 kΩ 10 % 250 mW 2019 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 9 RECTANGULAR PACKAGE TR, EMBOSSED, 13 INCH 3240 deg TIN HOOK 5.31 mm 5.08 mm 4.83 mm BI TECHNOLOGIES CORP compliant EAR99 8533.40.80.50 SMT, 2019
44WR2KLFTB
TT electronics / BI Technologies
$3.7106 Yes Active 2 kΩ 10 % 250 mW 2019 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 9 TUBE 3240 deg TIN HOOK 5.31 mm 5.08 mm 4.83 mm BI TECHNOLOGIES CORP compliant EAR99 8533.40.80.50 SMT, 2019
44WR1MEGLFT13
TT electronics / BI Technologies
Check for Price Yes Active 1 MΩ 10 % 250 mW 2019 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 9 RECTANGULAR PACKAGE TR, EMBOSSED, 13 INCH 3240 deg TIN HOOK 5.31 mm 5.08 mm 4.83 mm BI TECHNOLOGIES CORP compliant EAR99 8533.40.80.50 SMT, 2019
44WR100KLFTB
TT electronics / BI Technologies
$2.4930 Yes Active 100 kΩ 10 % 250 mW 2019 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 9 TUBE 3240 deg TIN HOOK 5.31 mm 5.08 mm 4.83 mm BI TECHNOLOGIES CORP compliant EAR99 8533.40.80.50 SMT, 2019
44WR10LFT7
TT electronics / BI Technologies
$2.2854 Yes Yes Active 10 Ω 20 % 250 mW 2019 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 9 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 3240 deg TIN HOOK 5.31 mm 5.08 mm 4.83 mm BI TECHNOLOGIES CORP compliant EAR99 8533.40.80.50 SMT, 2019
44WR20LFT7
TT electronics / BI Technologies
$2.2880 Yes Yes Active 20 Ω 20 % 250 mW 2019 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C YES 300 V e3 150 °C -65 °C VERTICAL Rectangular 1 3 9 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 3240 deg TIN HOOK 5.31 mm 5.08 mm 4.83 mm BI TECHNOLOGIES CORP compliant EAR99 8533.40.80.50 SMT, 2019