Filter Your Search
41 - 50 of 97 results
|
44WR10KLFT7
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | TT ELECTRONICS PLC | 4MM, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | TT Electronics | |||||
|
44WR20LFT13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 20 Ω | 20 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | BI TECHNOLOGIES CORP | SMT, 2019 | compliant | EAR99 | 8533.40.80.50 | |||
|
44WR2MEGLFTB
TT Electronics Resistors
|
Check for Price | Yes | Active | 2 MΩ | 10 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | TUBE | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | TT ELECTRONICS PLC | CHIP | not_compliant | EAR99 | 8533.40.80.50 | |||||
|
44WR500KLFT13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 500 kΩ | 10 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | BI TECHNOLOGIES CORP | SMT, 2019 | compliant | EAR99 | 8533.40.80.50 | |||
|
44WR5KLFT13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 5 kΩ | 10 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | BI TECHNOLOGIES CORP | SMT, 2019 | compliant | EAR99 | 8533.40.80.50 | |||
|
44WR2MEGLFT13
TT Electronics Resistors
|
Check for Price | Yes | Active | 2 MΩ | 10 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | TT ELECTRONICS PLC | 4MM, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | ||||||
|
44WR1MEGLFT7
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 MΩ | 10 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | TT ELECTRONICS PLC | 4MM, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | TT Electronics | |||||
|
44WR200KLFT13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 200 kΩ | 10 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | BI TECHNOLOGIES CORP | SMT, 2019 | compliant | EAR99 | 8533.40.80.50 | |||
|
44WR250KLFT7
TT Electronics Resistors
|
Check for Price | Yes | Active | 250 kΩ | 10 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | TT ELECTRONICS PLC | 4MM, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | ||||||
|
44WR50KLFT13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 50 kΩ | 10 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | BI TECHNOLOGIES CORP | SMT, 2019 | compliant | EAR99 | 8533.40.80.50 |