Filter Your Search
1 - 10 of 35 results
|
21J2K2
Ohmite Mfg Co
|
$3.2349 | No | No | Active | 2.2 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 75 V | e0 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 511 µm | 38.1 mm | 4 mm | 10.7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Ohmite | |||||
|
21J225
Ohmite Mfg Co
|
Check for Price | No | No | Active | 225 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 20 | FLAME PROOF | 25 °C | 20 | NO | 75 V | e0 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 511 µm | 38.1 mm | 4 mm | 10.7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||
|
21J2R2
Ohmite Mfg Co
|
$4.7715 | No | No | Active | 2.2 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 75 V | e0 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 511 µm | 38.1 mm | 4 mm | 10.7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||
|
21J22RE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 22 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 75 V | e1 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 511 µm | 38.1 mm | 4 mm | 10.7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||
|
21J27R
Ohmite Mfg Co
|
Check for Price | No | No | Active | 27 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 75 V | e0 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 511 µm | 38.1 mm | 4 mm | 10.7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||
|
21J2R0E
Ohmite Mfg Co
|
$6.0388 | Yes | Yes | Active | 2 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 75 V | e1 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 511 µm | 38.1 mm | 4 mm | 10.7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||
|
21J25RE
Ohmite Mfg Co
|
$2.3276 | Yes | Yes | Active | 25 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 75 V | e1 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 511 µm | 38.1 mm | 4 mm | 10.7 mm | OHMITE MANUFACTURING CO | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
21J270E
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 270 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 75 V | e1 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 511 µm | 38.1 mm | 4 mm | 10.7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||
|
21J25R
Ohmite Mfg Co
|
Check for Price | No | No | Active | 25 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 75 V | e0 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 511 µm | 38.1 mm | 4 mm | 10.7 mm | OHMITE MANUFACTURING CO | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
21J20R
Ohmite Mfg Co
|
Check for Price | No | No | Active | 20 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 75 V | e0 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 511 µm | 38.1 mm | 4 mm | 10.7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |