Filter Your Search
1 - 10 of 35 results
|
21J2K5E
Ohmite Mfg Co
|
$1.0000 | Yes | Yes | Active | 2.5 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 75 V | e1 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 511 µm | 38.1 mm | 4 mm | 10.7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Ohmite | |||
|
21J20RE
Ohmite Mfg Co
|
$2.0732 | Yes | Yes | Active | 20 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 75 V | e1 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 511 µm | 38.1 mm | 4 mm | 10.7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
21J25RE
Ohmite Mfg Co
|
$2.3276 | Yes | Yes | Active | 25 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 75 V | e1 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 511 µm | 38.1 mm | 4 mm | 10.7 mm | OHMITE MANUFACTURING CO | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
21J200E
Ohmite Mfg Co
|
$2.5437 | Yes | Yes | Active | 200 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 75 V | e1 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 511 µm | 38.1 mm | 4 mm | 10.7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
21J2R0
Ohmite Mfg Co
|
$3.0556 | No | No | Active | 2 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 75 V | e0 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 511 µm | 38.1 mm | 4 mm | 10.7 mm | OHMITE MANUFACTURING CO | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
21J2K2E
Ohmite Mfg Co
|
$3.1635 | Yes | Yes | Active | 2.2 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 75 V | e1 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 511 µm | 38.1 mm | 4 mm | 10.7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Ohmite | |||
|
21J2K2
Ohmite Mfg Co
|
$3.2349 | No | No | Active | 2.2 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 75 V | e0 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 511 µm | 38.1 mm | 4 mm | 10.7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Ohmite | |||
|
21J200
Ohmite Mfg Co
|
$3.5288 | No | No | Active | 200 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 75 V | e0 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 511 µm | 38.1 mm | 4 mm | 10.7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||
|
21J220E
Ohmite Mfg Co
|
$3.6559 | Yes | Yes | Active | 220 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 75 V | e1 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 511 µm | 38.1 mm | 4 mm | 10.7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
21J2K5
Ohmite Mfg Co
|
$4.0613 | No | No | Active | 2.5 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 75 V | e0 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 511 µm | 38.1 mm | 4 mm | 10.7 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |