Filter Your Search
21 - 30 of 541 results
|
KAI-16000-AAA-JD-AE
Eastman Kodak Company
|
Check for Price | Transferred | NO | 7.4X7.4 µm | 4872 | 3248 | IMAGE SENSOR,CCD | ANALOG VOLTAGE | SENSITIVITY IS 30 UV/ELECTRON | 30 Mbps | 65 dB | 15.5 V | 14.5 V | INTERLINE | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 45.34 mm | 4.88 mm | 44.45 mm | KODAK IMAGE SENSOR SOLUTIONS | unknown | |||||||||||||
|
KAI-11002-ABA-CR-AE
Eastman Kodak Company
|
Check for Price | Transferred | KODAK IMAGE SENSOR SOLUTIONS | unknown | |||||||||||||||||||||||||||||||
|
KAF-3200-ABA-CD-B1
Eastman Kodak Company
|
Check for Price | Transferred | KODAK IMAGE SENSOR SOLUTIONS | unknown | |||||||||||||||||||||||||||||||
|
KAC-00401-CBC-LB-A0
Eastman Kodak Company
|
Check for Price | Obsolete | YES | 6.7X6.7 µm | 768 | 488 | 52 fps | 2-WIRE INTERFACE | 0.40-2.90V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | CONTINUOUS AND SINGLE FRAME, ROLLING SHU... more | 60 dB | 16.5 MHz | 3.7 mA | 1/3 inch | 1.9 V | 1.7 V | 105 °C | -40 °C | LINEAR | SURFACE MOUNT | SOLDER | 11.62 mm | 2.99 mm | 12.22 mm | KODAK IMAGE SENSOR SOLUTIONS | unknown | |||||
|
KAI-11000CM
Eastman Kodak Company
|
Check for Price | Obsolete | NO | 9X9 µm | 4008 | 2672 | 400-1000 | CERAMIC | IMAGE SENSOR,CCD | ANALOG VOLTAGE | SENSITIVITY 13 UV/ELECTRON, ELECTRONIC SHUTTER | 28 Mbps | 66 dB | 15.5 V | 14.5 V | INTERLINE | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 32.89 mm | 5.97 mm | 43.18 mm | KODAK IMAGE SENSOR SOLUTIONS | unknown | |||||||||||
|
KAI-1010-ABA-CR-AE
Eastman Kodak Company
|
Check for Price | Transferred | NO | 9X9 µm | 1008 | 1018 | 400-1000 | IMAGE SENSOR,CCD | ANALOG VOLTAGE | SENSITIVITY IS 12 MICRO V/ELECTRON | 20 Mbps | 60 dB | 15 V | 12 V | INTERLINE | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 20.07 mm | 3.68 mm | 30.48 mm | KODAK IMAGE SENSOR SOLUTIONS | unknown | ||||||||||||
|
KAF-0261-AAA-CP-BA
Eastman Kodak Company
|
Check for Price | Transferred | NO | 20X20 µm | 512 | 512 | 400-1000 | CERAMIC | IMAGE SENSOR,CCD | IT HAS A SENSITIVITY OF 10 MICRO VOLT PER ELECTRON | 5 Mbps | 87 dB | 17.5 V | 15 V | 50 °C | -70 °C | FULL FRAME | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 20.19 mm | 30.48 mm | KODAK IMAGE SENSOR SOLUTIONS | unknown | SIDE BRAZED, CERAMIC, DIP-24 | ||||||||||
|
KAF-0402-AAA-CB-AE
Eastman Kodak Company
|
Check for Price | Transferred | NO | 9X9 µm | 768 | 512 | CERAMIC | IMAGE SENSOR,CCD | IT HAS A SENSITIVITY OF 10 MICRO VOLT PER ELECTRON | 10 Mbps | 76 dB | 15.5 V | 14.75 V | FULL FRAME | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 20.19 mm | 30.48 mm | KODAK IMAGE SENSOR SOLUTIONS | unknown | ||||||||||||||
|
KAI-0340-ABB-CP-AE-DUAL
Eastman Kodak Company
|
Check for Price | Transferred | KODAK IMAGE SENSOR SOLUTIONS | unknown | |||||||||||||||||||||||||||||||
|
KAC-9638-AAA-FB-AA
Eastman Kodak Company
|
Check for Price | Obsolete | KODAK IMAGE SENSOR SOLUTIONS | unknown |