Filter Your Search
21 - 30 of 9,071 results
|
TLI49631MXTMA1
Infineon Technologies AG
|
$0.1606 | Yes | Yes | Active | YES | 4 mT | 0-5mA | 3.5 mT | -3.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 2.5 mA | 5 mA | 5.5 V | 3 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin (Sn) | SOLDER | 1.3 mm | 1 mm | 2.9 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||
|
DRV5013BCQDBZT
Texas Instruments
|
$0.1625 | No | Obsolete | YES | 24 mT | 0-38V | 18 mT | -18 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | OUTPUT SHORT-CIRCUIT PROTECTION; REVERSE... more | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.5 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | 1.3 mm | 1.005 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | |||||||||
|
DRV5013AGQDBZT
Texas Instruments
|
$0.1625 | No | Obsolete | YES | 12 mT | 0-38V | 9 mT | -9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | OUTPUT SHORT-CIRCUIT PROTECTION; REVERSE... more | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.5 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | NICKEL PALLADIUM GOLD SILVER | SOLDER | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | SOT-23, 3 PIN | |||||||||||
|
DRV5012AEDMRR
Texas Instruments
|
$0.1695 | Yes | Yes | Active | YES | 4 mT | -5.0-5.0mA | 3.3 mT | -3.3 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | BIPOLAR(LATCHED) | 370 µA | 5 mA | COMPLEMENTARY | PUSH-PULL | 5.5 V | 1.65 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.1 mm | 400 µm | 1.4 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 2017-08-21 | |||||||||
|
DRV5013BCELPEM
Texas Instruments
|
$0.1695 | Yes | Yes | Active | NO | 24 mT | 0-38V | 18 mT | -18 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.5 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | 3 | SIP3,.02,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 3.15 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | 2019-06-28 | ||||||
|
DRV5013BCELPE
Texas Instruments
|
$0.1695 | Yes | Yes | Active | NO | 24 mT | 0-38V | 18 mT | -18 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.5 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | 3 | SIP3,.02,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 3.15 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | 2019-06-28 | ||||||
|
AH3367Q-P-B
Diodes Incorporated
|
$0.1747 | Yes | Yes | Obsolete | MAGNETIC FIELD SENSOR,HALL EFFECT | e3 | MATTE TIN | DIODES INC | compliant | Diodes Incorporated | EAR99 | ||||||||||||||||||||||||||||||||
|
DRV5013BCQLPG
Texas Instruments
|
$0.1836 | Yes | Yes | Active | NO | 24 mT | 0-38V | 18 mT | -18 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.5 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | 3 | SIP3,.02,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 3.15 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | TO-92, 3 PIN | ||||||
|
APS12235LUAA
Allegro MicroSystems LLC
|
$0.1905 | Yes | Active | MAGNETIC FIELD SENSOR,HALL EFFECT | e3 | MATTE TIN | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | 2016-10-20 | |||||||||||||||||||||||||||||||||
|
DRV5015A1EDBZRQ1
Texas Instruments
|
$0.1935 | Yes | Yes | Active | YES | 1.4 mT | 0-20mA | 2.9 mT | -2.9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | AEC-Q100; IT HAS SENSITIVITY OF PLUS OR MINUS 0.7 MT | BIPOLAR(LATCHED) | 2.8 mA | 20 mA | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | PLASTIC/EPOXY | RECTANGULAR | MATTE TIN | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | SOT-23, 3 PIN | 2018-09-25 |