Parametric results for: 个人营业执照经营者变更【(绊&证+V信:as1303000)】 under Other Sensors/Transducers

Filter Your Search

11 - 20 of 939,845 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MTCH1010-V/SN
Microchip Technology Inc
$0.6080 Yes Active YES 0.60-2.40 CAPACITIVE TOUCH SENSOR DIGITAL OUTPUT SEATED HGT MIN OPEN-DRAIN 5.5 V 2 V MOC 105 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR 3.9 mm 1.25 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant Microchip
AH182-PG-A
Diodes Incorporated
$0.6103 Yes Obsolete NO 6 mT 1 mT 2 mA NON-INVERTING OPEN-DRAIN e3 85 °C -40 °C THROUGH HOLE MOUNT 3 PLASTIC/EPOXY SIP3,.03,50 MATTE TIN DIODES INC SIP3,.03,50 compliant EAR99
KTY83/121,113
NXP Semiconductors
$0.6308 Yes Obsolete NO POSITIVE ppm/°C 175 °C -55 °C THROUGH HOLE MOUNT 2 PLASTIC/EPOXY DO-34/DO-204AG NXP SEMICONDUCTORS compliant DO-34 2 SOD68
KTY83/122,113
NXP Semiconductors
$0.6308 Yes Obsolete NO POSITIVE ppm/°C 175 °C -55 °C THROUGH HOLE MOUNT 2 PLASTIC/EPOXY DO-34/DO-204AG NXP SEMICONDUCTORS compliant DO-34 2 SOD68
TEMD6200FX01
Vishay Intertechnologies
$0.6557 Yes Active YES AMBIENT LIGHT SENSOR 100 °C -40 °C AEC-Q101 SURFACE MOUNT 2 PLASTIC RECTANGULAR 1.25 mm 850 µm 2 mm VISHAY INTERTECHNOLOGY INC SMD-2 compliant Vishay
MTCH1010T-V/SN
Microchip Technology Inc
$0.6565 Yes Active YES 0.60-2.40 CAPACITIVE TOUCH SENSOR DIGITAL OUTPUT SEATED HGT MIN OPEN-DRAIN 5.5 V 2 V MOC 105 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR 3.9 mm 1.25 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant Microchip
AH183-PG-B
Diodes Incorporated
$0.6715 Yes Obsolete NO 6 mT 1 mT 2 mA NON-INVERTING OPEN-DRAIN e3 85 °C -40 °C THROUGH HOLE MOUNT 3 PLASTIC/EPOXY SIP3,.03,50 MATTE TIN DIODES INC SIP3,.03,50 compliant EAR99
VEML3235
Vishay Intertechnologies
$0.6737 Yes Active AMBIENT LIGHT SENSOR VISHAY INTERTECHNOLOGY INC unknown Vishay
AN48846B-NL
Panasonic Electronic Components
$0.6882 Yes Obsolete YES 4 mT -4 mT 5 mA COMPLEMENTARY OPEN-DRAIN BICMOS 85 °C -40 °C SURFACE MOUNT 5 PLASTIC/EPOXY FL5/6,.07,25 PANASONIC CORP FL5/6,.07,25 unknown Panasonic
APS12626LLHALX-BAP
Allegro MicroSystems LLC
$0.7134 Yes Active YES 5 mT 4.1 mT -4.1 mT SPEED/DIRECTION SENSOR CURRENT OUTPUT OPEN-DRAIN SHORT CIRCUIT PROTECTION 4.5 mA 5.5 V 2.8 V BICMOS 150 °C -40 °C AEC-Q100; ISO-26262 SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5,.11,37 RECTANGULAR SOLDER 1.91 mm 950 µm 2.98 mm ALLEGRO MICROSYSTEMS LLC SOT-23W, 5 PIN compliant Allegro Microsystems