Filter Your Search
11 - 20 of 939,844 results
|
MTCH1010-V/SN
Microchip Technology Inc
|
$0.6080 | Yes | Active | YES | 0.60-2.40 | CAPACITIVE TOUCH SENSOR | DIGITAL OUTPUT | SEATED HGT MIN | OPEN-DRAIN | 5.5 V | 2 V | MOC | 105 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | 3.9 mm | 1.25 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | Microchip | |||||||||||||||||
|
AH182-PG-A
Diodes Incorporated
|
$0.6103 | Yes | Obsolete | NO | 6 mT | 1 mT | 2 mA | NON-INVERTING | OPEN-DRAIN | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | MATTE TIN | DIODES INC | SIP3,.03,50 | compliant | EAR99 | ||||||||||||||||||||||
|
KTY83/121,113
NXP Semiconductors
|
$0.6308 | Yes | Obsolete | NO | POSITIVE ppm/°C | 175 °C | -55 °C | THROUGH HOLE MOUNT | 2 | PLASTIC/EPOXY | DO-34/DO-204AG | NXP SEMICONDUCTORS | compliant | DO-34 | 2 | SOD68 | |||||||||||||||||||||||||||
|
KTY83/122,113
NXP Semiconductors
|
$0.6308 | Yes | Obsolete | NO | POSITIVE ppm/°C | 175 °C | -55 °C | THROUGH HOLE MOUNT | 2 | PLASTIC/EPOXY | DO-34/DO-204AG | NXP SEMICONDUCTORS | compliant | DO-34 | 2 | SOD68 | |||||||||||||||||||||||||||
|
TEMD6200FX01
Vishay Intertechnologies
|
$0.6557 | Yes | Active | YES | AMBIENT LIGHT SENSOR | 100 °C | -40 °C | AEC-Q101 | SURFACE MOUNT | 2 | PLASTIC | RECTANGULAR | 1.25 mm | 850 µm | 2 mm | VISHAY INTERTECHNOLOGY INC | SMD-2 | compliant | Vishay | ||||||||||||||||||||||||
|
MTCH1010T-V/SN
Microchip Technology Inc
|
$0.6565 | Yes | Active | YES | 0.60-2.40 | CAPACITIVE TOUCH SENSOR | DIGITAL OUTPUT | SEATED HGT MIN | OPEN-DRAIN | 5.5 V | 2 V | MOC | 105 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | 3.9 mm | 1.25 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | Microchip | |||||||||||||||||
|
AH183-PG-B
Diodes Incorporated
|
$0.6715 | Yes | Obsolete | NO | 6 mT | 1 mT | 2 mA | NON-INVERTING | OPEN-DRAIN | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | MATTE TIN | DIODES INC | SIP3,.03,50 | compliant | EAR99 | ||||||||||||||||||||||
|
VEML3235
Vishay Intertechnologies
|
$0.6737 | Yes | Active | AMBIENT LIGHT SENSOR | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||||||||||||||||||||||||||
|
AN48846B-NL
Panasonic Electronic Components
|
$0.6882 | Yes | Obsolete | YES | 4 mT | -4 mT | 5 mA | COMPLEMENTARY | OPEN-DRAIN | BICMOS | 85 °C | -40 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | FL5/6,.07,25 | PANASONIC CORP | FL5/6,.07,25 | unknown | Panasonic | |||||||||||||||||||||||
|
APS12626LLHALX-BAP
Allegro MicroSystems LLC
|
$0.7134 | Yes | Active | YES | 5 mT | 4.1 mT | -4.1 mT | SPEED/DIRECTION SENSOR | CURRENT OUTPUT | OPEN-DRAIN | SHORT CIRCUIT PROTECTION | 4.5 mA | 5.5 V | 2.8 V | BICMOS | 150 °C | -40 °C | AEC-Q100; ISO-26262 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5,.11,37 | RECTANGULAR | SOLDER | 1.91 mm | 950 µm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | SOT-23W, 5 PIN | compliant | Allegro Microsystems |