Filter Your Search
11 - 20 of 939,847 results
|
SHT41A-AD1B-R2
Sensirion
|
$0.6522 | Yes | Active | YES | 0.33-2.97V | HUMIDITY AND TEMPERATURE SENSOR | DIGITAL VOLTAGE | DIGITAL | 5.5 V | 2.3 V | 125 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.06,16 | SQUARE | 1.5 mm | 540 µm | 1.5 mm | SENSIRION AG | compliant | Sensirion | |||||||||||||||||||||||
|
MTCH1010T-V/SN
Microchip Technology Inc
|
$0.6565 | Yes | Active | YES | 0.60-2.40 | CAPACITIVE TOUCH SENSOR | DIGITAL OUTPUT | SEATED HGT MIN | OPEN-DRAIN | 5.5 V | 2 V | MOC | 105 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | 3.9 mm | 1.25 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | SOIC-8 | ||||||||||||||||||||
|
SHT40-AD1B-R2
Sensirion
|
$0.6572 | Yes | Active | YES | HUMIDITY AND TEMPERATURE SENSOR | DIGITAL VOLTAGE | 3.6 V | 1.08 V | 125 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.06,32 | SQUARE | 1.5 mm | 500 µm | 1.5 mm | SENSIRION AG | compliant | Sensirion | DFN-4 | |||||||||||||||||||||||||
|
FXLS8974CFR3
NXP Semiconductors
|
$0.6762 | Yes | Active | ACCELEROMETER | NXP SEMICONDUCTORS | compliant | NXP | |||||||||||||||||||||||||||||||||||||||
|
SHT41-AD1B-R2
Sensirion
|
$0.6998 | Yes | Active | YES | HUMIDITY AND TEMPERATURE SENSOR | DIGITAL VOLTAGE | 3.6 V | 1.08 V | 125 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.06,32 | SQUARE | 1.5 mm | 500 µm | 1.5 mm | SENSIRION AG | compliant | Sensirion | DFN-4 | |||||||||||||||||||||||||
|
ACHS-7195-500E
Broadcom Limited
|
$0.7078 | Yes | Active | YES | CURRENT SENSOR | VOLTAGE OUTPUT | 5.5 V | 4.5 V | CMOS | 110 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC | SOP8,.25 | RECTANGULAR | 3.937 mm | 1.908 mm | 5.08 mm | BROADCOM INC | unknown | |||||||||||||||||||||||||
|
SE97BTP,547
NXP Semiconductors
|
$0.7209 | Yes | Active | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 400 µA | 3.6 V | 3 V | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SOLDER | 2 mm | 730 µm | 3 mm | NXP SEMICONDUCTORS | compliant | NXP | HWSON-8 | SON | 8 | SOT1069-2 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LIS2DHTR
STMicroelectronics
|
$0.8134 | Yes | Obsolete | YES | 0.18-1.62V | ACCELEROMETER | DIGITAL VOLTAGE | DIGITAL | 3.6 V | 1.71 V | 85 °C | -40 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | LCC14,.08SQ,14 | SQUARE | NICKEL GOLD | 2 mm | 1 mm | 2 mm | STMICROELECTRONICS | compliant | STMicroelectronics | LGA-14 | EAR99 | ||||||||||||||||||||
|
LM234Z-6/NOPB
Texas Instruments
|
$0.8251 | Yes | Yes | Active | NO | 6 Cel | 3 % | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 10 V | 1 mV | 40 V | 1 V | e3 | 100 °C | -25 °C | THROUGH HOLE MOUNT | 3 | ROUND | Matte Tin (Sn) | SOLDER | 3.92 mm | 5.05 mm | 4.95 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | GREEN, PLASTIC, TO-92, 3 PIN | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
FXLS93630AESR2
NXP Semiconductors
|
$0.8378 | Yes | End Of Life | ACCELEROMETER | AEC-Q100 | NXP SEMICONDUCTORS | compliant |