Parametric results for: 74HC2G66GT115 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc2g66gt115 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
74HC2G66GT,115
Nexperia
$0.1990 Yes Active 5 V YES 142 Ω 5 Ω 150 ns 175 ns SPST CMOS 1 2 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-N8 e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TIN NO LEAD 500 µm DUAL 1.95 mm 500 µm 1 mm NEXPERIA SON SON-8 8 SOT833-1 compliant Nexperia
74HC2G66GT,115
NXP Semiconductors
Check for Price Yes Transferred 5 V YES 142 Ω 5 Ω 150 ns 175 ns SPST CMOS NO 1 2 50 dB SEPARATE OUTPUT 10 V 2 V AUTOMOTIVE R-PDSO-N8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSON SOLCC8,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TIN NO LEAD 500 µm DUAL 1.95 mm 500 µm 1 mm NXP SEMICONDUCTORS SON 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8 8 SOT833-1 compliant