Filter Your Search
1 - 2 of 2 results
|
74HC2G66GT,115
Nexperia
|
$0.1990 | Yes | Active | 5 V | YES | 142 Ω | 5 Ω | 150 ns | 175 ns | SPST | CMOS | 1 | 2 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 1.95 mm | 500 µm | 1 mm | NEXPERIA | SON | SON-8 | 8 | SOT833-1 | compliant | Nexperia | ||||||
|
74HC2G66GT,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | 142 Ω | 5 Ω | 150 ns | 175 ns | SPST | CMOS | NO | 1 | 2 | 50 dB | SEPARATE OUTPUT | 10 V | 2 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 1.95 mm | 500 µm | 1 mm | NXP SEMICONDUCTORS | SON | 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8 | 8 | SOT833-1 | compliant |