Filter Your Search
31 - 40 of 5,165 results
|
CD4052BNSR
Texas Instruments
|
$0.2526 | Yes | Yes | Active | 5 V | YES | -5 V | 25 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 2 | 1 | 40 dB | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
74LV4052PW,118
Nexperia
|
$0.2590 | Yes | Active | 6 V | YES | 145 Ω | 2 Ω | 56 ns | 38 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 50 dB | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP | 16 | compliant | 8542.39.00.01 | Nexperia | SOT403-1 | 1994-08-01 | ||||||||||||||||||||
|
HCF4052BEY
STMicroelectronics
|
$0.2593 | Yes | Yes | Obsolete | 5 V | NO | 1.05 kΩ | 10 Ω | 720 ns | 450 ns | 10 mA | DIFFERENTIAL MULTIPLEXER | MOS | 4 | 1 | 40 dB | 600 µA | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||
|
CD4052BM96
Texas Instruments
|
$0.2598 | Yes | Yes | Active | 5 V | YES | -5 V | 25 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 2 | 1 | 40 dB | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
CD4052BM96G4
Texas Instruments
|
$0.2600 | Yes | Yes | Lifetime Buy | 5 V | YES | -5 V | 25 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 2 | 1 | 40 dB | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
MC14052BDR2G
onsemi
|
$0.2610 | Yes | Active | 5 V | YES | 1.05 kΩ | 25 Ω | 600 ns | 600 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 50 dB | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751B-05 | ||||||||||||||
|
CD4052BPWR
Texas Instruments
|
$0.2612 | Yes | Yes | Active | 5 V | YES | -5 V | 25 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 2 | 1 | 40 dB | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
935298448118
Nexperia
|
$0.2621 | Yes | Yes | Active | DIFFERENTIAL MULTIPLEXER | e4 | 1 | 260 | AEC-Q100 | 30 | NICKEL PALLADIUM GOLD SILVER | NEXPERIA | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MC74LVX4052D
onsemi
|
$0.2628 | No | Obsolete | 3 V | YES | -3 V | 37 Ω | 15 Ω | 28 ns | 28 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERATE WITH 2V TO 6V SINGLE SUPPLY | -6 V | 4 | 1 | 70 dB | 160 µA | 6 V | 2.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
CD4052BE
Harris Semiconductor
|
$0.2628 | No | Transferred | 15 V | NO | 240 Ω | 720 ns | 10 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 600 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 |